RES 215 OHM .40W 0.1% 2010 - TNPW2010215RBETF - Resistors
| Digi-Key Part Number | TNPW2010215RBETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010215RBETF | |||
| Description | RES 215 OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW2010215RBETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 215 |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW2010215RBETF TNPW2010215RBETF |
TNPW2010215RBETF Specification Sheet
RES 215 OHM .40W 0.1% 2010 - TNPW2010215RBETF (TNPW2010215RBETF-ND) - Resistors
Related parts Resistors:RES 215 OHM .40W 0.1% 2010 - TNPW2010215RBETF
Order 'res 215 ohm .40w 0.1% 2010 - TNPW2010215RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010215RBETF-ND.
RES 215 OHM .40W 0.1% 2010 - TNPW2010215RBEEF
Order 'res 215 ohm .40w 0.1% 2010 - TNPW2010215RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010215RBEEF-ND.
RES 215 OHM .40W 0.1% 2010 - TNPW2010215RBEEY
Order 'res 215 ohm .40w 0.1% 2010 - TNPW2010215RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010215RBEEY-ND.
RES 21.5 OHM 1/2W 1% 2010 SMD - CRCW201021R5FKEF
Order 'res 21.5 ohm 1/2w 1% 2010 smd - CRCW201021R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5ACCT-ND.
RES 215 OHM 1/2W 1% 2010 SMD - CRCW2010215RFKEF
Order 'res 215 ohm 1/2w 1% 2010 smd - CRCW2010215RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215ACCT-ND.
RES 21.5 OHM 1/2W 1% 2010 SMD - CRCW201021R5FKEF
Order 'res 21.5 ohm 1/2w 1% 2010 smd - CRCW201021R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5ACDKR-ND.
RES 215 OHM 1/2W 1% 2010 SMD - CRCW2010215RFKEF
Order 'res 215 ohm 1/2w 1% 2010 smd - CRCW2010215RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215ACDKR-ND.
RES 215 OHM 1/2W 1% 2010 SMD - CRCW2010215RFKEF
Order 'res 215 ohm 1/2w 1% 2010 smd - CRCW2010215RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-215ACTR-ND.
RES 21.5 OHM 1/2W 1% 2010 SMD - CRCW201021R5FKEF
Order 'res 21.5 ohm 1/2w 1% 2010 smd - CRCW201021R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-21.5ACTR-ND.
RES 215 OHM 1/2W 1% 2010 SMD - CRCW2010215RFKTF
Order 'res 215 ohm 1/2w 1% 2010 smd - CRCW2010215RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010215RFKTF-ND.
RES 21.5 OHM 1/2W 1% 2010 SMD - CRCW201021R5FKTF
Order 'res 21.5 ohm 1/2w 1% 2010 smd - CRCW201021R5FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201021R5FKTF-ND.
RES 2.15 OHM 1/2W 1% 2010 SMD - CRCW20102R15FNEF
Order 'res 2.15 ohm 1/2w 1% 2010 smd - CRCW20102R15FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102R15FNEF-ND.
RES 2.15 OHM 1/2W 1% 2010 SMD - CRCW20102R15FNTF
Order 'res 2.15 ohm 1/2w 1% 2010 smd - CRCW20102R15FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102R15FNTF-ND.
RES 21.5 OHM 1/3W 1% 1210 SMD - CRCW121021R5FKEA
Order 'res 21.5 ohm 1/3w 1% 1210 smd - CRCW121021R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5AACT-ND.
RES 215 OHM 1/3W 1% 1210 SMD - CRCW1210215RFKEA
Order 'res 215 ohm 1/3w 1% 1210 smd - CRCW1210215RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215AACT-ND.
Send this link via E-Mail
Help With This Screen