RES 169K OHM .40W 0.1% 2010 - TNPW2010169KBEEF
| Digi-Key Part Number | TNPW2010169KBEEF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW2010169KBEEF | |||
| Description | RES 169K OHM .40W 0.1% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW2010169KBEEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 169K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW2010169KBEEF TNPW2010169KBEEF |
TNPW2010169KBEEF Specification Sheet
RES 169K OHM .40W 0.1% 2010 - TNPW2010169KBEEF (TNPW2010169KBEEF-ND)
Related parts:RES 169K OHM .40W 0.1% 2010 - TNPW2010169KBEEF
Order 'res 169k ohm .40w 0.1% 2010 - TNPW2010169KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010169KBEEF-ND.
RES 169K OHM .40W 0.1% 2010 - TNPW2010169KBEEY
Order 'res 169k ohm .40w 0.1% 2010 - TNPW2010169KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010169KBEEY-ND.
RES 169K OHM .40W 0.1% 2010 - TNPW2010169KBETF
Order 'res 169k ohm .40w 0.1% 2010 - TNPW2010169KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010169KBETF-ND.
RES 16.9K OHM .40W 0.1% 2010 - TNPW201016K9BEEF
Order 'res 16.9k ohm .40w 0.1% 2010 - TNPW201016K9BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201016K9BEEF-ND.
RES 16.9K OHM .40W 0.1% 2010 - TNPW201016K9BEEY
Order 'res 16.9k ohm .40w 0.1% 2010 - TNPW201016K9BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201016K9BEEY-ND.
RES 16.9K OHM .40W 0.1% 2010 - TNPW201016K9BETF
Order 'res 16.9k ohm .40w 0.1% 2010 - TNPW201016K9BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201016K9BETF-ND.
RES 1.69K OHM .40W 0.1% 2010 - TNPW20101K69BEEF
Order 'res 1.69k ohm .40w 0.1% 2010 - TNPW20101K69BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K69BEEF-ND.
RES 1.69K OHM .40W 0.1% 2010 - TNPW20101K69BEEY
Order 'res 1.69k ohm .40w 0.1% 2010 - TNPW20101K69BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K69BEEY-ND.
RES 1.69K OHM .40W 0.1% 2010 - TNPW20101K69BETF
Order 'res 1.69k ohm .40w 0.1% 2010 - TNPW20101K69BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K69BETF-ND.
RES 16.9K OHM 1/2W 1% 2010 SMD - CRCW201016K9FKEF
Order 'res 16.9k ohm 1/2w 1% 2010 smd - CRCW201016K9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9KACCT-ND.
RES 1.69K OHM 1/2W 1% 2010 SMD - CRCW20101K69FKEF
Order 'res 1.69k ohm 1/2w 1% 2010 smd - CRCW20101K69FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.69KACCT-ND.
RES 169K OHM 1/2W 1% 2010 SMD - CRCW2010169KFKEF
Order 'res 169k ohm 1/2w 1% 2010 smd - CRCW2010169KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-169KACCT-ND.
RES 16.9K OHM 1/2W 1% 2010 SMD - CRCW201016K9FKEF
Order 'res 16.9k ohm 1/2w 1% 2010 smd - CRCW201016K9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9KACDKR-ND.
RES 169K OHM 1/2W 1% 2010 SMD - CRCW2010169KFKEF
Order 'res 169k ohm 1/2w 1% 2010 smd - CRCW2010169KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-169KACDKR-ND.
RES 1.69K OHM 1/2W 1% 2010 SMD - CRCW20101K69FKEF
Order 'res 1.69k ohm 1/2w 1% 2010 smd - CRCW20101K69FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.69KACDKR-ND.
Send this link via E-Mail
Help With This Screen