CONN EDGECARD 26POS DIP .100 SLD - ABC13DRXN-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC13DRXN-S734
| Digi-Key Part Number | ABC13DRXN-S734-ND |
10 |
9.87000 |
Extended Price
98.70 |
| Manufacturer Part Number | ABC13DRXN-S734 | |||
| Description | CONN EDGECARD 26POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DRXN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DRXN S734 ABC13DRXNS734 |
ABC13DRXN-S734 Specification Sheet
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRXN-S734 (ABC13DRXN-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC13DRXN-S734CONN EDGECARD 26POS DIP .100 SLD - ABC13DRXN-S734
Order 'conn edgecard 26pos dip .100 sld - ABC13DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXN-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRXH-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRXH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRXI-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRXI-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRXN-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRXN-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRXS-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRXS-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYH-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYI-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYI-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYN-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYN-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYS-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYS-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S734
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTI-S734
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC13DRXN-S734
Send this link via E-Mail
Help With This Screen
