Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRXH
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRXH - Connectors
| Digi-Key Part Number | ABC13DRXH-ND |
10 |
7.24500 |
Extended Price
72.45 |
| Manufacturer Part Number | ABC13DRXH | |||
| Description | CONN EDGECARD 26POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DRXH ABC13DRXH |
ABC13DRXH Specification Sheet
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRXH (ABC13DRXH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRXHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRXH
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTF
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTH
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTI
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC13DRTN
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTS
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRXI
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC13DRXN
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRXS
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRYH
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRYI
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC13DRYN
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRYS
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTF
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC50DRTH
Order 'conn edgecard 100ps .100 dip sld - ABC50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRXH
Send this link via E-Mail
Help With This Screen
