CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTS-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTS-S93
| Digi-Key Part Number | ABC13DRTS-S93-ND |
10 |
10.26000 |
Extended Price
102.60 |
| Manufacturer Part Number | ABC13DRTS-S93 | |||
| Description | CONN EDGECARD 26POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DRTS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DRTS S93 ABC13DRTSS93 |
ABC13DRTS-S93 Specification Sheet
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTS-S93 (ABC13DRTS-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTS-S93CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTS-S93
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTS-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYH-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYI-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYN-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRYS-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYS-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S93
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTI-S93
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTN-S93
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTS-S734
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTS-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRYH-S93
Order 'conn edgecard 26pos dip .100 sld - ABC13DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRYI-S93
Order 'conn edgecard 26pos dip .100 sld - ABC13DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTS-S93
Send this link via E-Mail
Help With This Screen
