10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEY
RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEY - Resistors
| Digi-Key Part Number | TNPW201010K5BEEY-ND |
1000 |
.89600 |
Extended Price
896.00 |
| Manufacturer Part Number | TNPW201010K5BEEY | |||
| Description | RES 10.5K OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW201010K5BEEY |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.5K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW201010K5BEEY TNPW201010K5BEEY |
TNPW201010K5BEEY Specification Sheet
RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEY (TNPW201010K5BEEY-ND) - Resistors
Related parts 10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEY10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEY
Order 'res 10.5k ohm .40w 0.1% 2010 - TNPW201010K5BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K5BEEY-ND.
105K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010105KBEEF
Order 'res 105k ohm .40w 0.1% 2010 - TNPW2010105KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010105KBEEF-ND.
105K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010105KBEEY
Order 'res 105k ohm .40w 0.1% 2010 - TNPW2010105KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010105KBEEY-ND.
105K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010105KBETF
Order 'res 105k ohm .40w 0.1% 2010 - TNPW2010105KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010105KBETF-ND.
10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEF
Order 'res 10.5k ohm .40w 0.1% 2010 - TNPW201010K5BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K5BEEF-ND.
10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BETF
Order 'res 10.5k ohm .40w 0.1% 2010 - TNPW201010K5BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K5BETF-ND.
1.05K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20101K05BEEF
Order 'res 1.05k ohm .40w 0.1% 2010 - TNPW20101K05BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K05BEEF-ND.
1.05K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20101K05BEEY
Order 'res 1.05k ohm .40w 0.1% 2010 - TNPW20101K05BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K05BEEY-ND.
1.05K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20101K05BETF
Order 'res 1.05k ohm .40w 0.1% 2010 - TNPW20101K05BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K05BETF-ND.
1.05K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW20101K05FKEF
Order 'res 1.05k ohm 1/2w 1% 2010 smd - CRCW20101K05FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.05KACCT-ND.
10.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201010K5FKEF
Order 'res 10.5k ohm 1/2w 1% 2010 smd - CRCW201010K5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.5KACCT-ND.
105K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010105KFKEF
Order 'res 105k ohm 1/2w 1% 2010 smd - CRCW2010105KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-105KACCT-ND.
10.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201010K5FKEF
Order 'res 10.5k ohm 1/2w 1% 2010 smd - CRCW201010K5FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.5KACDKR-ND.
1.05K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW20101K05FKEF
Order 'res 1.05k ohm 1/2w 1% 2010 smd - CRCW20101K05FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.05KACDKR-ND.
105K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010105KFKEF
Order 'res 105k ohm 1/2w 1% 2010 smd - CRCW2010105KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-105KACDKR-ND.
Options for 10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEY
Send this link via E-Mail
Help With This Screen
