Keywords:





RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEF - Resistors

10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEF

Digi-Key Part Number TNPW201010K5BEEF-ND
Price Break
4000
Unit Price
.72000
Extended Price
2880.00
Manufacturer Part NumberTNPW201010K5BEEF
DescriptionRES 10.5K OHM .40W 0.1% 2010
Quantity Available Non-Stock
All prices are in USD

Purchase 10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEF
Technical/Catalog InformationTNPW201010K5BEEF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms10.5K
Power (Watts)0.4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW201010K5BEEF
TNPW201010K5BEEF

TNPW201010K5BEEF Specification Sheet

Image of RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEF

RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEF (TNPW201010K5BEEF-ND) - Resistors

Related parts 10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEF
RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEF
 Order 'res 10.5k ohm .40w 0.1% 2010 - TNPW201010K5BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K5BEEF-ND.
RES 105K OHM .40W 0.1% 2010 - TNPW2010105KBEEF
 Order 'res 105k ohm .40w 0.1% 2010 - TNPW2010105KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010105KBEEF-ND.
RES 105K OHM .40W 0.1% 2010 - TNPW2010105KBEEY
 Order 'res 105k ohm .40w 0.1% 2010 - TNPW2010105KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010105KBEEY-ND.
RES 105K OHM .40W 0.1% 2010 - TNPW2010105KBETF
 Order 'res 105k ohm .40w 0.1% 2010 - TNPW2010105KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010105KBETF-ND.
RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEY
 Order 'res 10.5k ohm .40w 0.1% 2010 - TNPW201010K5BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K5BEEY-ND.
RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BETF
 Order 'res 10.5k ohm .40w 0.1% 2010 - TNPW201010K5BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K5BETF-ND.
RES 1.05K OHM .40W 0.1% 2010 - TNPW20101K05BEEF
 Order 'res 1.05k ohm .40w 0.1% 2010 - TNPW20101K05BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K05BEEF-ND.
RES 1.05K OHM .40W 0.1% 2010 - TNPW20101K05BEEY
 Order 'res 1.05k ohm .40w 0.1% 2010 - TNPW20101K05BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K05BEEY-ND.
RES 1.05K OHM .40W 0.1% 2010 - TNPW20101K05BETF
 Order 'res 1.05k ohm .40w 0.1% 2010 - TNPW20101K05BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K05BETF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEF
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEF-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBEEY
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBEEY-ND.
RES 100K OHM .40W 0.1% 2010 - TNPW2010100KBETF
 Order 'res 100k ohm .40w 0.1% 2010 - TNPW2010100KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100KBETF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEF
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEF-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBEEY
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBEEY-ND.
RES 100 OHM .40W 0.1% 2010 - TNPW2010100RBETF
 Order 'res 100 ohm .40w 0.1% 2010 - TNPW2010100RBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010100RBETF-ND.

Options for 10.5K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K5BEEF
Send this link via E-Mail
Help With This Screen

RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 10.50K OHM MTLFILM .40W 1% T - SFR2500001052FR500 Next: RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEY
RES 10.5K OHM .40W 0.1% 2010 - TNPW201010K5BEEF