10.2K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K2BETF
RES 10.2K OHM .40W 0.1% 2010 - TNPW201010K2BETF - Resistors
| Digi-Key Part Number | TNPW201010K2BETF-ND |
4000 |
.72000 |
Extended Price
2880.00 |
| Manufacturer Part Number | TNPW201010K2BETF | |||
| Description | RES 10.2K OHM .40W 0.1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10.2K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K2BETF
| Technical/Catalog Information | TNPW201010K2BETF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.2K |
| Power (Watts) | 0.4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW201010K2BETF TNPW201010K2BETF |
TNPW201010K2BETF Specification Sheet
RES 10.2K OHM .40W 0.1% 2010 - TNPW201010K2BETF (TNPW201010K2BETF-ND) - Resistors
Related parts 10.2K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K2BETF10.2K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K2BETF
Order 'res 10.2k ohm .40w 0.1% 2010 - TNPW201010K2BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K2BETF-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBEEF
Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEF-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBEEY
Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBEEY-ND.
102K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW2010102KBETF
Order 'res 102k ohm .40w 0.1% 2010 - TNPW2010102KBETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2010102KBETF-ND.
10.2K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K2BEEF
Order 'res 10.2k ohm .40w 0.1% 2010 - TNPW201010K2BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K2BEEF-ND.
10.2K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K2BEEY
Order 'res 10.2k ohm .40w 0.1% 2010 - TNPW201010K2BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW201010K2BEEY-ND.
1.02K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20101K02BEEF
Order 'res 1.02k ohm .40w 0.1% 2010 - TNPW20101K02BEEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K02BEEF-ND.
1.02K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20101K02BEEY
Order 'res 1.02k ohm .40w 0.1% 2010 - TNPW20101K02BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K02BEEY-ND.
1.02K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW20101K02BETF
Order 'res 1.02k ohm .40w 0.1% 2010 - TNPW20101K02BETF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW20101K02BETF-ND.
102K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010102KFKEF
Order 'res 102k ohm 1/2w 1% 2010 smd - CRCW2010102KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010102KFKEF-ND.
102K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010102KFKTF
Order 'res 102k ohm 1/2w 1% 2010 smd - CRCW2010102KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010102KFKTF-ND.
10.2K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201010K2FKEF
Order 'res 10.2k ohm 1/2w 1% 2010 smd - CRCW201010K2FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201010K2FKEF-ND.
10.2K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201010K2FKTF
Order 'res 10.2k ohm 1/2w 1% 2010 smd - CRCW201010K2FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201010K2FKTF-ND.
1.02K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20101K02FKEF
Order 'res 1.02k ohm 1/2w 1% 2010 smd - CRCW20101K02FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101K02FKEF-ND.
1.02K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20101K02FKTF
Order 'res 1.02k ohm 1/2w 1% 2010 smd - CRCW20101K02FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101K02FKTF-ND.
Options for 10.2K Ohm 0.4W Chip Resistor - Surface Mount Vishay/Dale TNPW201010K2BETF
Send this link via E-Mail
Help With This Screen
