RES 976K OHM 1/3W 0.1% 1210 - TNPW1210976KBEEN - Resistors
| Digi-Key Part Number | TNPW1210976KBEEN-ND |
1000 |
1.07200 |
Extended Price
1072.00 |
| Manufacturer Part Number | TNPW1210976KBEEN | |||
| Description | RES 976K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210976KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 976K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210976KBEEN TNPW1210976KBEEN |
TNPW1210976KBEEN Specification Sheet
RES 976K OHM 1/3W 0.1% 1210 - TNPW1210976KBEEN (TNPW1210976KBEEN-ND) - Resistors
Related parts Resistors:RES 9.76K OHM 1/3W 1% 1210 SMD - RMC 1/4 9.76K 1% R
Order 'res 9.76k ohm 1/3w 1% 1210 smd - RMC 1/4 9.76K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/49.76K1%R-ND.
RES 976K OHM 1/3W 1% 1210 SMD - RMC 1/4 976K 1% R
Order 'res 976k ohm 1/3w 1% 1210 smd - RMC 1/4 976K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4976K1%R-ND.
RES 976K OHM METAL FILM .50W 1% - SFR16S0009763FR500
Order 'res 976k ohm metal film .50w 1% - SFR16S0009763FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED976K0F12AF5-ND.
RES 97.6K OHM METAL FILM .50W 1% - SFR16S0009762FR500
Order 'res 97.6k ohm metal film .50w 1% - SFR16S0009762FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED97K60F12AF5-ND.
RES 976K OHM METAL FILM .40W 1% - SFR2500009763FR500
Order 'res 976k ohm metal film .40w 1% - SFR2500009763FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED976K0F12AF5-ND.
RES 97.6K OHM METAL FILM .60W 1% - MRS25000C9762FRP00
Order 'res 97.6k ohm metal film .60w 1% - MRS25000C9762FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC97K60F12AF5-ND.
RES 976K OHM METAL FILM .40W 1% - 5063JD976K0F12AF5BC
Order 'res 976k ohm metal film .40w 1% - 5063JD976K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC976KXCT-ND.
RES 97.6K OHM METAL FILM .40W 1% - 5063JD97K60F12AF5BC
Order 'res 97.6k ohm metal film .40w 1% - 5063JD97K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC97.6KXCT-ND.
RES 97.6K OHM METL FILM .40W 1% - 5063JD97K60F12AF5BC
Order 'res 97.6k ohm metl film .40w 1% - 5063JD97K60F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC97.6KXTR-ND.
RES 976K OHM METL FILM .40W 1% T - 5063JD976K0F12AF5BC
Order 'res 976k ohm metl film .40w 1% t - 5063JD976K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC976KXTR-ND.
RES 9.76K OHM METAL FILM .40W 1% - 5043ED9K760F12AF5BC
Order 'res 9.76k ohm metal film .40w 1% - 5043ED9K760F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC9.76KYCT-ND.
RES 976K OHM METAL FILM .40W 1% - 5043ED976K0F12AF5BC
Order 'res 976k ohm metal film .40w 1% - 5043ED976K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC976KYCT-ND.
RES 976K OHM METL FILM .40W 1% T - 5043ED976K0F12AF5BC
Order 'res 976k ohm metl film .40w 1% t - 5043ED976K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC976KYTR-ND.
RES 9.76K OHM MTL FILM .40W 1% T - 5043ED9K760F12AF5BC
Order 'res 9.76k ohm mtl film .40w 1% t - 5043ED9K760F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC9.76KYTR-ND.
RES 97.6K OHM METAL FILM .6W 1% - B0207C97K60F5TBC
Order 'res 97.6k ohm metal film .6w 1% - B0207C97K60F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC97.6KZCT-ND.
Send this link via E-Mail
Help With This Screen