CONN EDGECARD 26POS .100 DIP SLD - ABC13DRTI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTI
| Digi-Key Part Number | ABC13DRTI-ND |
10 |
8.16000 |
Extended Price
81.60 |
| Manufacturer Part Number | ABC13DRTI | |||
| Description | CONN EDGECARD 26POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DRTI ABC13DRTI |
ABC13DRTI Specification Sheet
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRTI (ABC13DRTI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTICONN EDGECARD 26POS .100 DIP SLD - ABC13DRTI
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTI-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRTF
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTF-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRTH
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRTN
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTN-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRTS
Order 'conn edgecard 26pos .100 dip sld - ABC13DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTS-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRXH
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXH-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRXI
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXI-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRXN
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXN-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRXS
Order 'conn edgecard 26pos .100 dip sld - ABC13DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRXS-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRYH
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYH-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRYI
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYI-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRYN
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYN-ND.
CONN EDGECARD 26POS .100 DIP SLD - ABC13DRYS
Order 'conn edgecard 26pos .100 dip sld - ABC13DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYS-ND.
CONN EDGECARD 26POS .100 DIP SLD - ACC13DRTF
Order 'conn edgecard 26pos .100 dip sld - ACC13DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DRTF-ND.
CONN EDGECARD 26POS .100 DIP SLD - ACC13DRTH
Order 'conn edgecard 26pos .100 dip sld - ACC13DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DRTH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTI
Send this link via E-Mail
Help With This Screen
