RES 95.3 OHM 1/3W 0.1% 1210 - TNPW121095R3BEEA - Resistors
| Digi-Key Part Number | TNPW121095R3BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121095R3BEEA | |||
| Description | RES 95.3 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121095R3BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 95.3 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121095R3BEEA TNPW121095R3BEEA |
TNPW121095R3BEEA Specification Sheet
RES 95.3 OHM 1/3W 0.1% 1210 - TNPW121095R3BEEA (TNPW121095R3BEEA-ND) - Resistors
Related parts Resistors:RES 3 OHM 1/3W 5% 1210 SMD - RMCF 1/4 3 5% R
Order 'res 3 ohm 1/3w 5% 1210 smd - RMCF 1/4 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/435%R-ND.
RES .3 OHM 1/2W 5% WW SMD - S-1 0.300 OHM 5%
Order 'res .3 ohm 1/2w 5% ww smd - S-1 0.300 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.300JTR-ND.
RES WW 10W 3 OHM 1% AXIAL - WW 10 3 1% B
Order 'res ww 10w 3 ohm 1% axial - WW 10 3 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1031%B-ND.
RES WW 10W 3 OHM 1% AXIAL - WW 10 3 1% R
Order 'res ww 10w 3 ohm 1% axial - WW 10 3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1031%R-ND.
RES TF 0.125W 3 OHM 1% 0805 - RMC 1/10 3 1% R
Order 'res tf 0.125w 3 ohm 1% 0805 - RMC 1/10 3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1031%R-ND.
RES 3 OHM 1/2W 5% CARBON FILM - CF 1/2 3 5% R
Order 'res 3 ohm 1/2w 5% carbon film - CF 1/2 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/235%R-ND.
RES 3 OHM 1/2W 5% CARBON FILM - CF 1/2 3 5% T
Order 'res 3 ohm 1/2w 5% carbon film - CF 1/2 3 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/235%T-ND.
RES 3 OHM 1/4W 5% CARBON FILM - CF 1/4 3 5% R
Order 'res 3 ohm 1/4w 5% carbon film - CF 1/4 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/435%R-ND.
RES 3 OHM 1/4W 5% CARBON FILM - CF 1/4 3 5% T
Order 'res 3 ohm 1/4w 5% carbon film - CF 1/4 3 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/435%T-ND.
RES 3 OHM 1/8W 5% CARBON FILM - CF 1/8 3 5% R
Order 'res 3 ohm 1/8w 5% carbon film - CF 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/835%R-ND.
RES 3 OHM 1/2W 5% CARBON FILM - CFM 1/2 3 5% R
Order 'res 3 ohm 1/2w 5% carbon film - CFM 1/2 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/235%R-ND.
RES 3 OHM 1/4W 5% CARBON FILM - CFM 1/4 3 5% R
Order 'res 3 ohm 1/4w 5% carbon film - CFM 1/4 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/435%R-ND.
RES 3 OHM 1/4W 5% CARBON FILM - PCF 1/4 3 5% P
Order 'res 3 ohm 1/4w 5% carbon film - PCF 1/4 3 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/435%P-ND.
RES 3 OHM 1/2W 2% AXIAL - RN 1/2 T1 3 2% R
Order 'res 3 ohm 1/2w 2% axial - RN 1/2 T1 3 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T132%R-ND.
RES 3 OHM 1/2W 2% AXIAL - RN 1/2 T1 3 2% T
Order 'res 3 ohm 1/2w 2% axial - RN 1/2 T1 3 2% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T132%T-ND.
Send this link via E-Mail
Help With This Screen