RES 953 OHM 1/3W 0.1% 1210 - TNPW1210953RBETA - Resistors
| Digi-Key Part Number | TNPW1210953RBETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210953RBETA | |||
| Description | RES 953 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1210953RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 953 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210953RBETA TNPW1210953RBETA |
TNPW1210953RBETA Specification Sheet
RES 953 OHM 1/3W 0.1% 1210 - TNPW1210953RBETA (TNPW1210953RBETA-ND) - Resistors
Related parts Resistors:RES 953 OHM 1/3W 1% 1210 SMD - RMC 1/4 953 1% R
Order 'res 953 ohm 1/3w 1% 1210 smd - RMC 1/4 953 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/49531%R-ND.
RES 953 OHM 1/3W 1% 1210 SMD - RMCF 1/4 953 1% R
Order 'res 953 ohm 1/3w 1% 1210 smd - RMCF 1/4 953 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/49531%R-ND.
RES 95.3 OHM METAL FILM .50W 1% - SFR16S0009539FR500
Order 'res 95.3 ohm metal film .50w 1% - SFR16S0009539FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED95R30F12AF5-ND.
RES 95.3 OHM METAL FILM .60W 1% - MRS25000C9539FRP00
Order 'res 95.3 ohm metal film .60w 1% - MRS25000C9539FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC95R30F12AF5-ND.
RES 9.53 OHM MTL FILM .40W 1% TR - 5063JD9R530F12AF5
Order 'res 9.53 ohm mtl film .40w 1% tr - 5063JD9R530F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD9R530F12AF5-ND.
RES 9.53 OHM METL FILM .60W 1% T - B0207C9R530F5T
Order 'res 9.53 ohm metl film .60w 1% t - B0207C9R530F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C9R530F5T-ND.
RES 953 OHM METAL FILM .40W 1% - 5063JD953R0F12AF5BC
Order 'res 953 ohm metal film .40w 1% - 5063JD953R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC953XCT-ND.
RES 95.3 OHM METAL FILM .40W 1% - 5063JD95R30F12AF5BC
Order 'res 95.3 ohm metal film .40w 1% - 5063JD95R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC95.3XCT-ND.
RES 95.3 OHM METL FILM .40W 1% T - 5063JD95R30F12AF5BC
Order 'res 95.3 ohm metl film .40w 1% t - 5063JD95R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC95.3XTR-ND.
RES 953 OHM METL FILM .40W 1% T/ - 5063JD953R0F12AF5BC
Order 'res 953 ohm metl film .40w 1% t/ - 5063JD953R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC953XTR-ND.
RES 95.3 OHM METAL FILM .40W 1% - 5043ED95R30F12AF5BC
Order 'res 95.3 ohm metal film .40w 1% - 5043ED95R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC95.3YCT-ND.
RES 953 OHM METAL FILM .40W 1% - 5043ED953R0F12AF5BC
Order 'res 953 ohm metal film .40w 1% - 5043ED953R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC953YCT-ND.
RES 95.3 OHM METL FILM .40W 1% T - 5043ED95R30F12AF5BC
Order 'res 95.3 ohm metl film .40w 1% t - 5043ED95R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC95.3YTR-ND.
RES 953 OHM METL FILM .40W 1% T/ - 5043ED953R0F12AF5BC
Order 'res 953 ohm metl film .40w 1% t/ - 5043ED953R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC953YTR-ND.
RES 95.3 OHM METAL FILM .6W 1% - B0207C95R30F5TBC
Order 'res 95.3 ohm metal film .6w 1% - B0207C95R30F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC95.3ZCT-ND.
Send this link via E-Mail
Help With This Screen