931K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210931KBETA
RES 931K OHM 1/3W 0.1% 1210 - TNPW1210931KBETA - Resistors
| Digi-Key Part Number | TNPW1210931KBETA-ND |
5000 |
.75200 |
Extended Price
3760.00 |
| Manufacturer Part Number | TNPW1210931KBETA | |||
| Description | RES 931K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 931K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210931KBETA
| Technical/Catalog Information | TNPW1210931KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 931K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210931KBETA TNPW1210931KBETA |
RES 931K OHM 1/3W 0.1% 1210 - TNPW1210931KBETA (TNPW1210931KBETA-ND) - Resistors
Related parts 931K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210931KBETA931K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512931KFKEG
Order 'res 931k ohm 1w 1% 2512 smd - CRCW2512931KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512931KFKEG-ND.
931K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512931KFKTG
Order 'res 931k ohm 1w 1% 2512 smd - CRCW2512931KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512931KFKTG-ND.
93.1K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251293K1FKEG
Order 'res 93.1k ohm 1w 1% 2512 smd - CRCW251293K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251293K1FKEG-ND.
93.1K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251293K1FKTG
Order 'res 93.1k ohm 1w 1% 2512 smd - CRCW251293K1FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251293K1FKTG-ND.
9.31K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25129K31FKEG
Order 'res 9.31k ohm 1w 1% 2512 smd - CRCW25129K31FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25129K31FKEG-ND.
9.31K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25129K31FKTG
Order 'res 9.31k ohm 1w 1% 2512 smd - CRCW25129K31FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25129K31FKTG-ND.
931K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2010931KFKEFHP
Order 'res 931k ohm 1w 1% 2010 smd - CRCW2010931KFKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010931KFKEFHP-ND.
93.1K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW201093K1FKEFHP
Order 'res 93.1k ohm 1w 1% 2010 smd - CRCW201093K1FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201093K1FKEFHP-ND.
9.31K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW20109K31FKEFHP
Order 'res 9.31k ohm 1w 1% 2010 smd - CRCW20109K31FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20109K31FKEFHP-ND.
931K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW2512931KFKEGHP
Order 'res 931k ohm 1.5w 1% 2512 smd - CRCW2512931KFKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512931KFKEGHP-ND.
93.1K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW251293K1FKEGHP
Order 'res 93.1k ohm 1.5w 1% 2512 smd - CRCW251293K1FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251293K1FKEGHP-ND.
9.31K Ohm 1.5W Chip Resistor - Surface Mount Vishay/Dale CRCW25129K31FKEGHP
Order 'res 9.31k ohm 1.5w 1% 2512 smd - CRCW25129K31FKEGHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25129K31FKEGHP-ND.
931K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210931KBETA
Order 'res 931k ohm 1/3w 0.1% 1210 - TNPW1210931KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210931KBETA-ND.
931K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210931KFKEA
Order 'res 931k ohm 1/3w 1% 1210 smd - CRCW1210931KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210931KFKEA-ND.
931K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210931KFKTA
Order 'res 931k ohm 1/3w 1% 1210 smd - CRCW1210931KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210931KFKTA-ND.
Options for 931K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210931KBETA
Send this link via E-Mail
Help With This Screen
