CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC13DRTH-S13
| Digi-Key Part Number | ABC13DRTH-S13-ND |
10 |
7.99500 |
Extended Price
79.95 |
| Manufacturer Part Number | ABC13DRTH-S13 | |||
| Description | CONN EDGECARD 26POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DRTH S13 ABC13DRTHS13 |
ABC13DRTH-S13 Specification Sheet
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S13 (ABC13DRTH-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC13DRTH-S13CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S13
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTF-S13
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTF-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S734
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - ABC13DRTH-S93
Order 'conn edgecard 26pos dip .100 sld - ABC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - ACC13DRTF-S13
Order 'conn edgecard 26pos dip .100 sld - ACC13DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DRTF-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - ACC13DRTH-S13
Order 'conn edgecard 26pos dip .100 sld - ACC13DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DRTH-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - EBC13DRTF-S13
Order 'conn edgecard 26pos dip .100 sld - EBC13DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRTF-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - EBC13DRTH-S13
Order 'conn edgecard 26pos dip .100 sld - EBC13DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRTH-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - EBC13DRTI-S13
Order 'conn edgecard 26pos dip .100 sld - EBC13DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRTI-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - EBC13DRTS-S13
Order 'conn edgecard 26pos dip .100 sld - EBC13DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRTS-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - EBC13DRYH-S13
Order 'conn edgecard 26pos dip .100 sld - EBC13DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRYH-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - EBC13DRYI-S13
Order 'conn edgecard 26pos dip .100 sld - EBC13DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRYI-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - EBC13DRYN-S13
Order 'conn edgecard 26pos dip .100 sld - EBC13DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC13DRYN-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - ECC13DRTF-S13
Order 'conn edgecard 26pos dip .100 sld - ECC13DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC13DRTF-S13-ND.
CONN EDGECARD 26POS DIP .100 SLD - ECC13DRTH-S13
Order 'conn edgecard 26pos dip .100 sld - ECC13DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC13DRTH-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC13DRTH-S13
Send this link via E-Mail
Help With This Screen
