Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRES
CONN EDGECARD 26POS .100 EYELET - ABC13DRES - Connectors
| Digi-Key Part Number | ABC13DRES-ND |
10 |
7.99500 |
Extended Price
79.95 |
| Manufacturer Part Number | ABC13DRES | |||
| Description | CONN EDGECARD 26POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DRES |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DRES ABC13DRES |
ABC13DRES Specification Sheet
CONN EDGECARD 26POS .100 EYELET - ABC13DRES (ABC13DRES-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRESGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRES
Order 'conn edgecard 26pos .100 eyelet - ABC13DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRES-S734
Order 'conn edgecard 26pos .100 eyelet - ABC13DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRES-S93
Order 'conn edgecard 26pos .100 eyelet - ABC13DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABC13DRES-S13
Order 'conn edgecard 26pos .100 eyelet - ABC13DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRES-S13-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DREF
Order 'conn edgecard 26pos .100 eyelet - GEC13DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DREF-S734
Order 'conn edgecard 26pos .100 eyelet - GEC13DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DREH
Order 'conn edgecard 26pos .100 eyelet - GEC13DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DREH-S734
Order 'conn edgecard 26pos .100 eyelet - GEC13DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DREH-S93
Order 'conn edgecard 26pos .100 eyelet - GEC13DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DREI
Order 'conn edgecard 26pos .100 eyelet - GEC13DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DREI-S93
Order 'conn edgecard 26pos .100 eyelet - GEC13DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC13DREN
Order 'conn edgecard 26pos .100 eyelet - GEC13DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC13DREN-S734
Order 'conn edgecard 26pos .100 eyelet - GEC13DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC13DREN-S93
Order 'conn edgecard 26pos .100 eyelet - GEC13DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRES
Order 'conn edgecard 26pos .100 eyelet - GEC13DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRES-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRES
Send this link via E-Mail
Help With This Screen
