RES 825 OHM 1/3W 0.1% 1210 - TNPW1210825RBEEN - Resistors
| Digi-Key Part Number | TNPW1210825RBEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW1210825RBEEN | |||
| Description | RES 825 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210825RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 825 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210825RBEEN TNPW1210825RBEEN |
TNPW1210825RBEEN Specification Sheet
RES 825 OHM 1/3W 0.1% 1210 - TNPW1210825RBEEN (TNPW1210825RBEEN-ND) - Resistors
Related parts Resistors:RES 82.5 OHM 1/3W 1% 1210 SMD - RMC 1/4 82.5 1% R
Order 'res 82.5 ohm 1/3w 1% 1210 smd - RMC 1/4 82.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/482.51%R-ND.
RES 825 OHM 1/3W 1% 1210 SMD - RMC 1/4 825 1% R
Order 'res 825 ohm 1/3w 1% 1210 smd - RMC 1/4 825 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/48251%R-ND.
RES 8.25 OHM MTL FILM .40W 1% TR - 5063JD8R250F12AF5
Order 'res 8.25 ohm mtl film .40w 1% tr - 5063JD8R250F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD8R250F12AF5-ND.
RES 8.25 OHM METL FILM .60W 1% T - B0207C8R250F5T
Order 'res 8.25 ohm metl film .60w 1% t - B0207C8R250F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C8R250F5T-ND.
RES 82.5 OHM METAL FILM .40W 1% - 5063JD82R50F12AF5BC
Order 'res 82.5 ohm metal film .40w 1% - 5063JD82R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC82.5XCT-ND.
RES 825 OHM METAL FILM .40W 1% - 5063JD825R0F12AF5BC
Order 'res 825 ohm metal film .40w 1% - 5063JD825R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825XCT-ND.
RES 825 OHM METL FILM .40W 1% T/ - 5063JD825R0F12AF5BC
Order 'res 825 ohm metl film .40w 1% t/ - 5063JD825R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC825XTR-ND.
RES 82.5 OHM METL FILM .40W 1% T - 5063JD82R50F12AF5BC
Order 'res 82.5 ohm metl film .40w 1% t - 5063JD82R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC82.5XTR-ND.
RES 825 OHM METAL FILM .40W 1% - 5043ED825R0F12AF5BC
Order 'res 825 ohm metal film .40w 1% - 5043ED825R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825YCT-ND.
RES 82.5 OHM METAL FILM .40W 1% - 5043ED82R50F12AF5BC
Order 'res 82.5 ohm metal film .40w 1% - 5043ED82R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC82.5YCT-ND.
RES 825 OHM METL FILM .40W 1% T/ - 5043ED825R0F12AF5BC
Order 'res 825 ohm metl film .40w 1% t/ - 5043ED825R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC825YTR-ND.
RES 82.5 OHM METL FILM .40W 1% T - 5043ED82R50F12AF5BC
Order 'res 82.5 ohm metl film .40w 1% t - 5043ED82R50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC82.5YTR-ND.
RES 825 OHM METAL FILM .6W 1% - B0207C825R0F5TBC
Order 'res 825 ohm metal film .6w 1% - B0207C825R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC825ZCT-ND.
RES 82.5 OHM METAL FILM .6W 1% - B0207C82R50F5TBC
Order 'res 82.5 ohm metal film .6w 1% - B0207C82R50F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC82.5ZCT-ND.
RES 82.5 OHM METL FILM .60W 1% T - B0207C82R50F5TBC
Order 'res 82.5 ohm metl film .60w 1% t - B0207C82R50F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC82.5ZTR-ND.
Send this link via E-Mail
Help With This Screen