RES 80.6 OHM 1/3W 0.1% 1210 - TNPW121080R6BEEA - Resistors
80.6 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121080R6BEEA
| Digi-Key Part Number | TNPW121080R6BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121080R6BEEA | |||
| Description | RES 80.6 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121080R6BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 80.6 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121080R6BEEA TNPW121080R6BEEA |
TNPW121080R6BEEA Specification Sheet
RES 80.6 OHM 1/3W 0.1% 1210 - TNPW121080R6BEEA (TNPW121080R6BEEA-ND) - Resistors
Related parts 80.6 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121080R6BEEARES 806 OHM 1W 1% 2512 SMD - CRCW2512806RFKEG
Order 'res 806 ohm 1w 1% 2512 smd - CRCW2512806RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512806RFKEG-ND.
RES 806 OHM 1W 1% 2512 SMD - CRCW2512806RFKTG
Order 'res 806 ohm 1w 1% 2512 smd - CRCW2512806RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512806RFKTG-ND.
RES 80.6 OHM 1W 1% 2512 SMD - CRCW251280R6FKEG
Order 'res 80.6 ohm 1w 1% 2512 smd - CRCW251280R6FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251280R6FKEG-ND.
RES 80.6 OHM 1W 1% 2512 SMD - CRCW251280R6FKTG
Order 'res 80.6 ohm 1w 1% 2512 smd - CRCW251280R6FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251280R6FKTG-ND.
RES 8.06 OHM 1W 1% 2512 SMD - CRCW25128R06FNEG
Order 'res 8.06 ohm 1w 1% 2512 smd - CRCW25128R06FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25128R06FNEG-ND.
RES 8.06 OHM 1W 1% 2512 SMD - CRCW25128R06FNTG
Order 'res 8.06 ohm 1w 1% 2512 smd - CRCW25128R06FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25128R06FNTG-ND.
RES 8.06 OHM 1W 1% 2512 SMD - CRCW25128R06FKEG
Order 'res 8.06 ohm 1w 1% 2512 smd - CRCW25128R06FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25128R06FKEG-ND.
RES 80.6 OHM 1/3W 0.1% 1210 - TNPW121080R6BEEA
Order 'res 80.6 ohm 1/3w 0.1% 1210 - TNPW121080R6BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121080R6BEEA-ND.
RES 806 OHM 1/3W 1% 1210 SMD - CRCW1210806RFKEA
Order 'res 806 ohm 1/3w 1% 1210 smd - CRCW1210806RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210806RFKEA-ND.
RES 806 OHM 1/3W 1% 1210 SMD - CRCW1210806RFKTA
Order 'res 806 ohm 1/3w 1% 1210 smd - CRCW1210806RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210806RFKTA-ND.
RES 80.6 OHM 1/3W 1% 1210 SMD - CRCW121080R6FKEA
Order 'res 80.6 ohm 1/3w 1% 1210 smd - CRCW121080R6FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121080R6FKEA-ND.
RES 80.6 OHM 1/3W 1% 1210 SMD - CRCW121080R6FKTA
Order 'res 80.6 ohm 1/3w 1% 1210 smd - CRCW121080R6FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121080R6FKTA-ND.
RES 8.06 OHM 1/3W 1% 1210 SMD - CRCW12108R06FNEA
Order 'res 8.06 ohm 1/3w 1% 1210 smd - CRCW12108R06FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108R06FNEA-ND.
RES 8.06 OHM 1/3W 1% 1210 SMD - CRCW12108R06FNTA
Order 'res 8.06 ohm 1/3w 1% 1210 smd - CRCW12108R06FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108R06FNTA-ND.
RES 806 OHM 1/3W 0.1% 1210 - TNPW1210806RBEEA
Order 'res 806 ohm 1/3w 0.1% 1210 - TNPW1210806RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210806RBEEA-ND.
Options for 80.6 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121080R6BEEA
Send this link via E-Mail
Help With This Screen
