RES 80.6K OHM 1/3W 0.1% 1210 - TNPW121080K6BETA
| Digi-Key Part Number | TNPW121080K6BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121080K6BETA | |||
| Description | RES 80.6K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW121080K6BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 80.6K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW121080K6BETA TNPW121080K6BETA |
TNPW121080K6BETA Specification Sheet
RES 80.6K OHM 1/3W 0.1% 1210 - TNPW121080K6BETA (TNPW121080K6BETA-ND)
Related parts :RES 80.6K OHM 1/3W 0.1% 1210 - TNPW121080K6BETA
Order 'res 80.6k ohm 1/3w 0.1% 1210 - TNPW121080K6BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121080K6BETA-ND.
RES 806K OHM 1/3W 0.1% 1210 - TNPW1210806KBEEA
Order 'res 806k ohm 1/3w 0.1% 1210 - TNPW1210806KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210806KBEEA-ND.
RES 806K OHM 1/3W 0.1% 1210 - TNPW1210806KBEEN
Order 'res 806k ohm 1/3w 0.1% 1210 - TNPW1210806KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210806KBEEN-ND.
RES 806K OHM 1/3W 0.1% 1210 - TNPW1210806KBETA
Order 'res 806k ohm 1/3w 0.1% 1210 - TNPW1210806KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210806KBETA-ND.
RES 80.6K OHM 1/3W 0.1% 1210 - TNPW121080K6BEEA
Order 'res 80.6k ohm 1/3w 0.1% 1210 - TNPW121080K6BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121080K6BEEA-ND.
RES 80.6K OHM 1/3W 0.1% 1210 - TNPW121080K6BEEN
Order 'res 80.6k ohm 1/3w 0.1% 1210 - TNPW121080K6BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121080K6BEEN-ND.
RES 8.06K OHM 1/3W 0.1% 1210 - TNPW12108K06BEEA
Order 'res 8.06k ohm 1/3w 0.1% 1210 - TNPW12108K06BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12108K06BEEA-ND.
RES 8.06K OHM 1/3W 0.1% 1210 - TNPW12108K06BEEN
Order 'res 8.06k ohm 1/3w 0.1% 1210 - TNPW12108K06BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12108K06BEEN-ND.
RES 8.06K OHM 1/3W 0.1% 1210 - TNPW12108K06BETA
Order 'res 8.06k ohm 1/3w 0.1% 1210 - TNPW12108K06BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12108K06BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Send this link via E-Mail
Help With This Screen
