806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210806KBEEA
RES 806K OHM 1/3W 0.1% 1210 - TNPW1210806KBEEA - Resistors
| Digi-Key Part Number | TNPW1210806KBEEA-ND |
5000 |
.68800 |
Extended Price
3440.00 |
| Manufacturer Part Number | TNPW1210806KBEEA | |||
| Description | RES 806K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210806KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 806K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210806KBEEA TNPW1210806KBEEA |
TNPW1210806KBEEA Specification Sheet
RES 806K OHM 1/3W 0.1% 1210 - TNPW1210806KBEEA (TNPW1210806KBEEA-ND) - Resistors
Related parts 806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210806KBEEA806K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512806KFKEG
Order 'res 806k ohm 1w 1% 2512 smd - CRCW2512806KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512806KFKEG-ND.
806K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512806KFKTG
Order 'res 806k ohm 1w 1% 2512 smd - CRCW2512806KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512806KFKTG-ND.
80.6K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251280K6FKEG
Order 'res 80.6k ohm 1w 1% 2512 smd - CRCW251280K6FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251280K6FKEG-ND.
80.6K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251280K6FKTG
Order 'res 80.6k ohm 1w 1% 2512 smd - CRCW251280K6FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251280K6FKTG-ND.
8.06K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25128K06FKEG
Order 'res 8.06k ohm 1w 1% 2512 smd - CRCW25128K06FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25128K06FKEG-ND.
8.06K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25128K06FKTG
Order 'res 8.06k ohm 1w 1% 2512 smd - CRCW25128K06FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25128K06FKTG-ND.
806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210806KBEEA
Order 'res 806k ohm 1/3w 0.1% 1210 - TNPW1210806KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210806KBEEA-ND.
806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210806KFKEA
Order 'res 806k ohm 1/3w 1% 1210 smd - CRCW1210806KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210806KFKEA-ND.
806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210806KFKTA
Order 'res 806k ohm 1/3w 1% 1210 smd - CRCW1210806KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210806KFKTA-ND.
80.6K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121080K6FKEA
Order 'res 80.6k ohm 1/3w 1% 1210 smd - CRCW121080K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121080K6FKEA-ND.
80.6K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121080K6FKTA
Order 'res 80.6k ohm 1/3w 1% 1210 smd - CRCW121080K6FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121080K6FKTA-ND.
8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKEA
Order 'res 8.06k ohm 1/3w 1% 1210 smd - CRCW12108K06FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K06FKEA-ND.
8.06K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12108K06FKTA
Order 'res 8.06k ohm 1/3w 1% 1210 smd - CRCW12108K06FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12108K06FKTA-ND.
806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210806KBEEN
Order 'res 806k ohm 1/3w 0.1% 1210 - TNPW1210806KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210806KBEEN-ND.
806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210806KBETA
Order 'res 806k ohm 1/3w 0.1% 1210 - TNPW1210806KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210806KBETA-ND.
Options for 806K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210806KBEEA
Send this link via E-Mail
Help With This Screen
