RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEN - Resistors
7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEN
| Digi-Key Part Number | TNPW12107K68BEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW12107K68BEEN | |||
| Description | RES 7.68K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12107K68BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 7.68K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12107K68BEEN TNPW12107K68BEEN |
TNPW12107K68BEEN Specification Sheet
RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEN (TNPW12107K68BEEN-ND) - Resistors
Related parts 7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEENRES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEN
Order 'res 7.68k ohm 1/3w 0.1% 1210 - TNPW12107K68BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BEEN-ND.
RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEA
Order 'res 768k ohm 1/3w 0.1% 1210 - TNPW1210768KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBEEA-ND.
RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBEEN
Order 'res 768k ohm 1/3w 0.1% 1210 - TNPW1210768KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBEEN-ND.
RES 768K OHM 1/3W 0.1% 1210 - TNPW1210768KBETA
Order 'res 768k ohm 1/3w 0.1% 1210 - TNPW1210768KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBETA-ND.
RES 76.8K OHM 1/3W 0.1% 1210 - TNPW121076K8BEEA
Order 'res 76.8k ohm 1/3w 0.1% 1210 - TNPW121076K8BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BEEA-ND.
RES 76.8K OHM 1/3W 0.1% 1210 - TNPW121076K8BEEN
Order 'res 76.8k ohm 1/3w 0.1% 1210 - TNPW121076K8BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BEEN-ND.
RES 76.8K OHM 1/3W 0.1% 1210 - TNPW121076K8BETA
Order 'res 76.8k ohm 1/3w 0.1% 1210 - TNPW121076K8BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BETA-ND.
RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEA
Order 'res 7.68k ohm 1/3w 0.1% 1210 - TNPW12107K68BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BEEA-ND.
RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BETA
Order 'res 7.68k ohm 1/3w 0.1% 1210 - TNPW12107K68BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Options for 7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEN
Send this link via E-Mail
Help With This Screen
