Keywords:





7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEA

RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEA - Resistors

Digi-Key Part Number TNPW12107K68BEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12107K68BEEA
DescriptionRES 7.68K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEA
Technical/Catalog InformationTNPW12107K68BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms7.68K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12107K68BEEA
TNPW12107K68BEEA

TNPW12107K68BEEA Specification Sheet

Image of RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEA

RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEA (TNPW12107K68BEEA-ND) - Resistors

Related parts 7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEA
7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEA
 Order 'res 7.68k ohm 1/3w 0.1% 1210 - TNPW12107K68BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BEEA-ND.
768K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210768KBEEA
 Order 'res 768k ohm 1/3w 0.1% 1210 - TNPW1210768KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBEEA-ND.
768K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210768KBEEN
 Order 'res 768k ohm 1/3w 0.1% 1210 - TNPW1210768KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBEEN-ND.
768K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210768KBETA
 Order 'res 768k ohm 1/3w 0.1% 1210 - TNPW1210768KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210768KBETA-ND.
76.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121076K8BEEA
 Order 'res 76.8k ohm 1/3w 0.1% 1210 - TNPW121076K8BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BEEA-ND.
76.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121076K8BEEN
 Order 'res 76.8k ohm 1/3w 0.1% 1210 - TNPW121076K8BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BEEN-ND.
76.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121076K8BETA
 Order 'res 76.8k ohm 1/3w 0.1% 1210 - TNPW121076K8BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121076K8BETA-ND.
7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEN
 Order 'res 7.68k ohm 1/3w 0.1% 1210 - TNPW12107K68BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BEEN-ND.
7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BETA
 Order 'res 7.68k ohm 1/3w 0.1% 1210 - TNPW12107K68BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12107K68BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Options for 7.68K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12107K68BEEA
Send this link via E-Mail
Help With This Screen

RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 7.68K OHM 1/2W 1% AXIAL - RN 1/2 T1 7.68K 1% R Next: RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEN
RES 7.68K OHM 1/3W 0.1% 1210 - TNPW12107K68BEEA