CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S93 - Connectors
| Digi-Key Part Number | ABC13DREI-S93-ND |
10 |
10.77000 |
Extended Price
107.70 |
| Manufacturer Part Number | ABC13DREI-S93 | |||
| Description | CONN EDGECARD 26POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DREI-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DREI S93 ABC13DREIS93 |
ABC13DREI-S93 Specification Sheet
CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S93 (ABC13DREI-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S93
Order 'conn edgecard 26pos .100 eyelet - ABC13DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREI-S93-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DREH-S93
Order 'conn edgecard 26pos .100 eyelet - GEC13DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREH-S93-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DREI-S93
Order 'conn edgecard 26pos .100 eyelet - GEC13DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREI-S93-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DREN-S93
Order 'conn edgecard 26pos .100 eyelet - GEC13DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREN-S93-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DRES-S93
Order 'conn edgecard 26pos .100 eyelet - GEC13DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRES-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREH-S93
Order 'conn edgecard 26pos .100 eyelet - ABC13DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREH-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREI
Order 'conn edgecard 26pos .100 eyelet - ABC13DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREI-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S734
Order 'conn edgecard 26pos .100 eyelet - ABC13DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREI-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREN-S93
Order 'conn edgecard 26pos .100 eyelet - ABC13DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREN-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DRES-S93
Order 'conn edgecard 26pos .100 eyelet - ABC13DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRES-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DREH-S93
Order 'conn edgecard 26pos .100 eyelet - ACC13DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DREH-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DREI-S93
Order 'conn edgecard 26pos .100 eyelet - ACC13DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DREI-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DREN-S93
Order 'conn edgecard 26pos .100 eyelet - ACC13DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DREN-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DRES-S93
Order 'conn edgecard 26pos .100 eyelet - ACC13DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DRES-S93-ND.
CONN EDGECARD 26POS .100 EYELET - AMC13DREH-S93
Order 'conn edgecard 26pos .100 eyelet - AMC13DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC13DREH-S93-ND.
Send this link via E-Mail
Help With This Screen
