CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DREI-S734
| Digi-Key Part Number | ABC13DREI-S734-ND |
10 |
10.57500 |
Extended Price
105.75 |
| Manufacturer Part Number | ABC13DREI-S734 | |||
| Description | CONN EDGECARD 26POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABC13DREI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABC13DREI S734 ABC13DREIS734 |
ABC13DREI-S734 Specification Sheet
CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S734 (ABC13DREI-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DREI-S734CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S734
Order 'conn edgecard 26pos .100 eyelet - ABC13DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREI-S734-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DREF-S734
Order 'conn edgecard 26pos .100 eyelet - GEC13DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREF-S734-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DREH-S734
Order 'conn edgecard 26pos .100 eyelet - GEC13DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREH-S734-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DREN-S734
Order 'conn edgecard 26pos .100 eyelet - GEC13DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DREN-S734-ND.
CONN EDGECARD 26POS .100 EYELET - GEC13DRES-S734
Order 'conn edgecard 26pos .100 eyelet - GEC13DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRES-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREF-S734
Order 'conn edgecard 26pos .100 eyelet - ABC13DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREF-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREH-S734
Order 'conn edgecard 26pos .100 eyelet - ABC13DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREH-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREI
Order 'conn edgecard 26pos .100 eyelet - ABC13DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREI-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREI-S93
Order 'conn edgecard 26pos .100 eyelet - ABC13DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREI-S93-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DREN-S734
Order 'conn edgecard 26pos .100 eyelet - ABC13DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DREN-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ABC13DRES-S734
Order 'conn edgecard 26pos .100 eyelet - ABC13DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRES-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DREF-S734
Order 'conn edgecard 26pos .100 eyelet - ACC13DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DREF-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DREH-S734
Order 'conn edgecard 26pos .100 eyelet - ACC13DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DREH-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DREI-S734
Order 'conn edgecard 26pos .100 eyelet - ACC13DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DREI-S734-ND.
CONN EDGECARD 26POS .100 EYELET - ACC13DREN-S734
Order 'conn edgecard 26pos .100 eyelet - ACC13DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC13DREN-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DREI-S734
Send this link via E-Mail
Help With This Screen
