RES 787K OHM 1/3W 0.1% 1210 - TNPW1210787KBEEN - Resistors
| Digi-Key Part Number | TNPW1210787KBEEN-ND |
1000 |
.96000 |
Extended Price
960.00 |
| Manufacturer Part Number | TNPW1210787KBEEN | |||
| Description | RES 787K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210787KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 787K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210787KBEEN TNPW1210787KBEEN |
TNPW1210787KBEEN Specification Sheet
RES 787K OHM 1/3W 0.1% 1210 - TNPW1210787KBEEN (TNPW1210787KBEEN-ND) - Resistors
Related parts Resistors:RES 78.7K OHM 1/3W 1% 1210 SMD - RMC 1/4 78.7K 1% R
Order 'res 78.7k ohm 1/3w 1% 1210 smd - RMC 1/4 78.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/478.7K1%R-ND.
RES 787K OHM METAL FILM .50W 1% - SFR16S0007873FR500
Order 'res 787k ohm metal film .50w 1% - SFR16S0007873FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED787K0F12AF5-ND.
RES 78.7K OHM METAL FILM .50W 1% - SFR16S0007872FR500
Order 'res 78.7k ohm metal film .50w 1% - SFR16S0007872FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED78K70F12AF5-ND.
RES 7.87K OHM METAL FILM .50W 1% - SFR16S0007871FR500
Order 'res 7.87k ohm metal film .50w 1% - SFR16S0007871FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED7K870F12AF5-ND.
RES 787K OHM METAL FILM .40W 1% - SFR2500007873FR500
Order 'res 787k ohm metal film .40w 1% - SFR2500007873FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED787K0F12AF5-ND.
RES 7.87K OHM METAL FILM .60W 1% - MRS25000C7871FRP00
Order 'res 7.87k ohm metal film .60w 1% - MRS25000C7871FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC7K870F12AF5-ND.
RES 787K OHM METAL FILM .40W 1% - 5063JD787K0F12AF5BC
Order 'res 787k ohm metal film .40w 1% - 5063JD787K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC787KXCT-ND.
RES 78.7K OHM METAL FILM .40W 1% - 5063JD78K70F12AF5BC
Order 'res 78.7k ohm metal film .40w 1% - 5063JD78K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC78.7KXCT-ND.
RES 787K OHM METL FILM .40W 1% T - 5063JD787K0F12AF5BC
Order 'res 787k ohm metl film .40w 1% t - 5063JD787K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC787KXTR-ND.
RES 78.7K OHM MTL FILM .40W 1% T - 5063JD78K70F12AF5BC
Order 'res 78.7k ohm mtl film .40w 1% t - 5063JD78K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC78.7KXTR-ND.
RES 787K OHM METAL FILM .40W 1% - 5043ED787K0F12AF5BC
Order 'res 787k ohm metal film .40w 1% - 5043ED787K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC787KYCT-ND.
RES 787K OHM METL FILM .40W 1% T - 5043ED787K0F12AF5BC
Order 'res 787k ohm metl film .40w 1% t - 5043ED787K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC787KYTR-ND.
RES 787K OHM METAL FILM .6W 1% - B0207C787K0F5TBC
Order 'res 787k ohm metal film .6w 1% - B0207C787K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC787KZCT-ND.
RES 7.87K OHM METAL FILM .6W 1% - B0207C7K870F5TBC
Order 'res 7.87k ohm metal film .6w 1% - B0207C7K870F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.87KZCT-ND.
RES 78.7K OHM METAL FILM .6W 1% - B0207C78K70F5TBC
Order 'res 78.7k ohm metal film .6w 1% - B0207C78K70F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC78.7KZCT-ND.
Send this link via E-Mail
Help With This Screen