RES 715K OHM 1/3W 0.1% 1210 - TNPW1210715KBETA - Resistors
| Digi-Key Part Number | TNPW1210715KBETA-ND |
5000 |
.68800 |
Extended Price
3440.00 |
| Manufacturer Part Number | TNPW1210715KBETA | |||
| Description | RES 715K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1210715KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 715K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210715KBETA TNPW1210715KBETA |
TNPW1210715KBETA Specification Sheet
RES 715K OHM 1/3W 0.1% 1210 - TNPW1210715KBETA (TNPW1210715KBETA-ND) - Resistors
Related parts Resistors:RES 7.15K OHM 1/3W 1% 1210 SMD - RMC 1/4 7.15K 1% R
Order 'res 7.15k ohm 1/3w 1% 1210 smd - RMC 1/4 7.15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/47.15K1%R-ND.
RES 715K OHM METAL FILM .50W 1% - SFR16S0007153FR500
Order 'res 715k ohm metal film .50w 1% - SFR16S0007153FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED715K0F12AF5-ND.
RES 71.5K OHM METAL FILM .50W 1% - SFR16S0007152FR500
Order 'res 71.5k ohm metal film .50w 1% - SFR16S0007152FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED71K50F12AF5-ND.
RES 7.15K OHM METAL FILM .50W 1% - SFR16S0007151FR500
Order 'res 7.15k ohm metal film .50w 1% - SFR16S0007151FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED7K150F12AF5-ND.
RES 715K OHM METAL FILM .60W 1% - MRS25000C7153FRP00
Order 'res 715k ohm metal film .60w 1% - MRS25000C7153FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC715K0F12AF5-ND.
RES 71.5K OHM METAL FILM .60W 1% - MRS25000C7152FRP00
Order 'res 71.5k ohm metal film .60w 1% - MRS25000C7152FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC71K50F12AF5-ND.
RES 71.5K OHM METAL FILM .40W 1% - 5063JD71K50F12AF5BC
Order 'res 71.5k ohm metal film .40w 1% - 5063JD71K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC71.5KXCT-ND.
RES 715K OHM METAL FILM .40W 1% - 5063JD715K0F12AF5BC
Order 'res 715k ohm metal film .40w 1% - 5063JD715K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715KXCT-ND.
RES 71.5K OHM METL FILM .40W 1% - 5063JD71K50F12AF5BC
Order 'res 71.5k ohm metl film .40w 1% - 5063JD71K50F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC71.5KXTR-ND.
RES 715K OHM METL FILM .40W 1% T - 5063JD715K0F12AF5BC
Order 'res 715k ohm metl film .40w 1% t - 5063JD715K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC715KXTR-ND.
RES 7.15K OHM METAL FILM .40W 1% - 5043ED7K150F12AF5BC
Order 'res 7.15k ohm metal film .40w 1% - 5043ED7K150F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.15KYCT-ND.
RES 715K OHM METAL FILM .40W 1% - 5043ED715K0F12AF5BC
Order 'res 715k ohm metal film .40w 1% - 5043ED715K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC715KYCT-ND.
RES 7.15K OHM METL FILM .40W 1% - 5043ED7K150F12AF5BC
Order 'res 7.15k ohm metl film .40w 1% - 5043ED7K150F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC7.15KYTR-ND.
RES 715K OHM METL FILM .40W 1% T - 5043ED715K0F12AF5BC
Order 'res 715k ohm metl film .40w 1% t - 5043ED715K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC715KYTR-ND.
RES 7.15K OHM METAL FILM .6W 1% - B0207C7K150F5TBC
Order 'res 7.15k ohm metal film .6w 1% - B0207C7K150F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC7.15KZCT-ND.
Send this link via E-Mail
Help With This Screen