Keywords:





RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEN

6.98K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K98BEEN

Digi-Key Part Number TNPW12106K98BEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW12106K98BEEN
DescriptionRES 6.98K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 6.98K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K98BEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 6.98K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K98BEEN
Technical/Catalog InformationTNPW12106K98BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.98K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12106K98BEEN
TNPW12106K98BEEN

TNPW12106K98BEEN Specification Sheet

Image of RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEN

RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEN (TNPW12106K98BEEN-ND)

Related parts 6.98K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K98BEEN
RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEN
 Order 'res 6.98k ohm 1/3w 0.1% 1210 - TNPW12106K98BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K98BEEN-ND.
RES 698K OHM 1/3W 0.1% 1210 - TNPW1210698KBEEA
 Order 'res 698k ohm 1/3w 0.1% 1210 - TNPW1210698KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210698KBEEA-ND.
RES 698K OHM 1/3W 0.1% 1210 - TNPW1210698KBEEN
 Order 'res 698k ohm 1/3w 0.1% 1210 - TNPW1210698KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210698KBEEN-ND.
RES 698K OHM 1/3W 0.1% 1210 - TNPW1210698KBETA
 Order 'res 698k ohm 1/3w 0.1% 1210 - TNPW1210698KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210698KBETA-ND.
RES 69.8K OHM 1/3W 0.1% 1210 - TNPW121069K8BEEA
 Order 'res 69.8k ohm 1/3w 0.1% 1210 - TNPW121069K8BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121069K8BEEA-ND.
RES 69.8K OHM 1/3W 0.1% 1210 - TNPW121069K8BEEN
 Order 'res 69.8k ohm 1/3w 0.1% 1210 - TNPW121069K8BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121069K8BEEN-ND.
RES 69.8K OHM 1/3W 0.1% 1210 - TNPW121069K8BETA
 Order 'res 69.8k ohm 1/3w 0.1% 1210 - TNPW121069K8BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121069K8BETA-ND.
RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEA
 Order 'res 6.98k ohm 1/3w 0.1% 1210 - TNPW12106K98BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K98BEEA-ND.
RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BETA
 Order 'res 6.98k ohm 1/3w 0.1% 1210 - TNPW12106K98BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K98BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Options for 6.98K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K98BEEN
Send this link via E-Mail
Help With This Screen

RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEA Next: RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BETA
RES 6.98K OHM 1/3W 0.1% 1210 - TNPW12106K98BEEN