RES 6.81K OHM 1/3W 0.1% 1210 - TNPW12106K81BEEA - Resistors
6.81K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K81BEEA
| Digi-Key Part Number | TNPW12106K81BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12106K81BEEA | |||
| Description | RES 6.81K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12106K81BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.81K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12106K81BEEA TNPW12106K81BEEA |
TNPW12106K81BEEA Specification Sheet
RES 6.81K OHM 1/3W 0.1% 1210 - TNPW12106K81BEEA (TNPW12106K81BEEA-ND) - Resistors
Related parts 6.81K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K81BEEARES 6.81K OHM 1W 1% 2512 SMD - CRCW25126K81FKEG
Order 'res 6.81k ohm 1w 1% 2512 smd - CRCW25126K81FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.81KAFCT-ND.
RES 68.1K OHM 1W 1% 2512 SMD - CRCW251268K1FKEG
Order 'res 68.1k ohm 1w 1% 2512 smd - CRCW251268K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.1KAFCT-ND.
RES 681K OHM 1W 1% 2512 SMD - CRCW2512681KFKEG
Order 'res 681k ohm 1w 1% 2512 smd - CRCW2512681KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-681KAFCT-ND.
RES 6.81K OHM 1W 1% 2512 SMD - CRCW25126K81FKEG
Order 'res 6.81k ohm 1w 1% 2512 smd - CRCW25126K81FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.81KAFDKR-ND.
RES 68.1K OHM 1W 1% 2512 SMD - CRCW251268K1FKEG
Order 'res 68.1k ohm 1w 1% 2512 smd - CRCW251268K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.1KAFDKR-ND.
RES 681K OHM 1W 1% 2512 SMD - CRCW2512681KFKEG
Order 'res 681k ohm 1w 1% 2512 smd - CRCW2512681KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-681KAFDKR-ND.
RES 68.1K OHM 1W 1% 2512 SMD - CRCW251268K1FKEG
Order 'res 68.1k ohm 1w 1% 2512 smd - CRCW251268K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68.1KAFTR-ND.
RES 681K OHM 1W 1% 2512 SMD - CRCW2512681KFKEG
Order 'res 681k ohm 1w 1% 2512 smd - CRCW2512681KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-681KAFTR-ND.
RES 6.81K OHM 1W 1% 2512 SMD - CRCW25126K81FKEG
Order 'res 6.81k ohm 1w 1% 2512 smd - CRCW25126K81FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.81KAFTR-ND.
RES 681K OHM 1W 1% 2512 SMD - CRCW2512681KFKTG
Order 'res 681k ohm 1w 1% 2512 smd - CRCW2512681KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512681KFKTG-ND.
RES 68.1K OHM 1W 1% 2512 SMD - CRCW251268K1FKTG
Order 'res 68.1k ohm 1w 1% 2512 smd - CRCW251268K1FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251268K1FKTG-ND.
RES 6.81K OHM 1W 1% 2512 SMD - CRCW25126K81FKTG
Order 'res 6.81k ohm 1w 1% 2512 smd - CRCW25126K81FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K81FKTG-ND.
RES 6.81K OHM 1/3W 0.1% 1210 - TNPW12106K81BEEA
Order 'res 6.81k ohm 1/3w 0.1% 1210 - TNPW12106K81BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K81BEEA-ND.
RES 68.1K OHM 1/3W 1% 1210 SMD - CRCW121068K1FKEA
Order 'res 68.1k ohm 1/3w 1% 1210 smd - CRCW121068K1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68.1KAACT-ND.
RES 6.81K OHM 1/3W 1% 1210 SMD - CRCW12106K81FKEA
Order 'res 6.81k ohm 1/3w 1% 1210 smd - CRCW12106K81FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.81KAACT-ND.
Options for 6.81K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K81BEEA
Send this link via E-Mail
Help With This Screen
