RES 6.65K OHM 1/3W 0.1% 1210 - TNPW12106K65BETA - Resistors
6.65K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K65BETA
| Digi-Key Part Number | TNPW12106K65BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12106K65BETA | |||
| Description | RES 6.65K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.65K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K65BETA
| Technical/Catalog Information | TNPW12106K65BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.65K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12106K65BETA TNPW12106K65BETA |
TNPW12106K65BETA Specification Sheet
RES 6.65K OHM 1/3W 0.1% 1210 - TNPW12106K65BETA (TNPW12106K65BETA-ND) - Resistors
Related parts 6.65K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K65BETARES 665K OHM 1W 1% 2512 SMD - CRCW2512665KFKEG
Order 'res 665k ohm 1w 1% 2512 smd - CRCW2512665KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512665KFKEG-ND.
RES 665K OHM 1W 1% 2512 SMD - CRCW2512665KFKTG
Order 'res 665k ohm 1w 1% 2512 smd - CRCW2512665KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512665KFKTG-ND.
RES 66.5K OHM 1W 1% 2512 SMD - CRCW251266K5FKEG
Order 'res 66.5k ohm 1w 1% 2512 smd - CRCW251266K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251266K5FKEG-ND.
RES 66.5K OHM 1W 1% 2512 SMD - CRCW251266K5FKTG
Order 'res 66.5k ohm 1w 1% 2512 smd - CRCW251266K5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251266K5FKTG-ND.
RES 6.65K OHM 1W 1% 2512 SMD - CRCW25126K65FKEG
Order 'res 6.65k ohm 1w 1% 2512 smd - CRCW25126K65FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K65FKEG-ND.
RES 6.65K OHM 1W 1% 2512 SMD - CRCW25126K65FKTG
Order 'res 6.65k ohm 1w 1% 2512 smd - CRCW25126K65FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K65FKTG-ND.
RES 6.65K OHM 1/3W 0.1% 1210 - TNPW12106K65BETA
Order 'res 6.65k ohm 1/3w 0.1% 1210 - TNPW12106K65BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K65BETA-ND.
RES 665K OHM 1/3W 1% 1210 SMD - CRCW1210665KFKEA
Order 'res 665k ohm 1/3w 1% 1210 smd - CRCW1210665KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210665KFKEA-ND.
RES 665K OHM 1/3W 1% 1210 SMD - CRCW1210665KFKTA
Order 'res 665k ohm 1/3w 1% 1210 smd - CRCW1210665KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210665KFKTA-ND.
RES 66.5K OHM 1/3W 1% 1210 SMD - CRCW121066K5FKEA
Order 'res 66.5k ohm 1/3w 1% 1210 smd - CRCW121066K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121066K5FKEA-ND.
RES 66.5K OHM 1/3W 1% 1210 SMD - CRCW121066K5FKTA
Order 'res 66.5k ohm 1/3w 1% 1210 smd - CRCW121066K5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121066K5FKTA-ND.
RES 6.65K OHM 1/3W 1% 1210 SMD - CRCW12106K65FKEA
Order 'res 6.65k ohm 1/3w 1% 1210 smd - CRCW12106K65FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106K65FKEA-ND.
RES 6.65K OHM 1/3W 1% 1210 SMD - CRCW12106K65FKTA
Order 'res 6.65k ohm 1/3w 1% 1210 smd - CRCW12106K65FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106K65FKTA-ND.
RES 665K OHM 1/3W 0.1% 1210 - TNPW1210665KBEEA
Order 'res 665k ohm 1/3w 0.1% 1210 - TNPW1210665KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210665KBEEA-ND.
RES 665K OHM 1/3W 0.1% 1210 - TNPW1210665KBEEN
Order 'res 665k ohm 1/3w 0.1% 1210 - TNPW1210665KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210665KBEEN-ND.
Options for 6.65K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K65BETA
Send this link via E-Mail
Help With This Screen
