Keywords:





RES 6.49K OHM 1/3W 0.1% 1210 - TNPW12106K49BETA - Resistors

6.49K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K49BETA

Digi-Key Part Number TNPW12106K49BETA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12106K49BETA
DescriptionRES 6.49K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 6.49K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K49BETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 6.49K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K49BETA
Technical/Catalog InformationTNPW12106K49BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.49K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW12106K49BETA
TNPW12106K49BETA

TNPW12106K49BETA Specification Sheet

Image of RES 6.49K OHM 1/3W 0.1% 1210 - TNPW12106K49BETA

RES 6.49K OHM 1/3W 0.1% 1210 - TNPW12106K49BETA (TNPW12106K49BETA-ND) - Resistors

Related parts 6.49K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K49BETA
RES 64.9K OHM 1W 1% 2512 SMD - CRCW251264K9FKEG
 Order 'res 64.9k ohm 1w 1% 2512 smd - CRCW251264K9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9KAFCT-ND.
RES 6.49K OHM 1W 1% 2512 SMD - CRCW25126K49FKEG
 Order 'res 6.49k ohm 1w 1% 2512 smd - CRCW25126K49FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.49KAFCT-ND.
RES 649K OHM 1W 1% 2512 SMD - CRCW2512649KFKEG
 Order 'res 649k ohm 1w 1% 2512 smd - CRCW2512649KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649KAFCT-ND.
RES 6.49K OHM 1W 1% 2512 SMD - CRCW25126K49FKEG
 Order 'res 6.49k ohm 1w 1% 2512 smd - CRCW25126K49FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.49KAFDKR-ND.
RES 649K OHM 1W 1% 2512 SMD - CRCW2512649KFKEG
 Order 'res 649k ohm 1w 1% 2512 smd - CRCW2512649KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649KAFDKR-ND.
RES 64.9K OHM 1W 1% 2512 SMD - CRCW251264K9FKEG
 Order 'res 64.9k ohm 1w 1% 2512 smd - CRCW251264K9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9KAFDKR-ND.
RES 64.9K OHM 1W 1% 2512 SMD - CRCW251264K9FKEG
 Order 'res 64.9k ohm 1w 1% 2512 smd - CRCW251264K9FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-64.9KAFTR-ND.
RES 649K OHM 1W 1% 2512 SMD - CRCW2512649KFKEG
 Order 'res 649k ohm 1w 1% 2512 smd - CRCW2512649KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-649KAFTR-ND.
RES 6.49K OHM 1W 1% 2512 SMD - CRCW25126K49FKEG
 Order 'res 6.49k ohm 1w 1% 2512 smd - CRCW25126K49FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.49KAFTR-ND.
RES 649K OHM 1W 1% 2512 SMD - CRCW2512649KFKTG
 Order 'res 649k ohm 1w 1% 2512 smd - CRCW2512649KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512649KFKTG-ND.
RES 64.9K OHM 1W 1% 2512 SMD - CRCW251264K9FKTG
 Order 'res 64.9k ohm 1w 1% 2512 smd - CRCW251264K9FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251264K9FKTG-ND.
RES 6.49K OHM 1W 1% 2512 SMD - CRCW25126K49FKTG
 Order 'res 6.49k ohm 1w 1% 2512 smd - CRCW25126K49FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K49FKTG-ND.
RES 6.49K OHM 1/3W 0.1% 1210 - TNPW12106K49BETA
 Order 'res 6.49k ohm 1/3w 0.1% 1210 - TNPW12106K49BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K49BETA-ND.
RES 649K OHM 1/3W 1% 1210 SMD - CRCW1210649KFKEA
 Order 'res 649k ohm 1/3w 1% 1210 smd - CRCW1210649KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649KAACT-ND.
RES 6.49K OHM 1/3W 1% 1210 SMD - CRCW12106K49FKEA
 Order 'res 6.49k ohm 1/3w 1% 1210 smd - CRCW12106K49FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.49KAACT-ND.

Options for 6.49K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K49BETA
Send this link via E-Mail
Help With This Screen

RES 6.49K OHM 1/3W 0.1% 1210 - TNPW12106K49BETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 6.49K OHM 1/3W 0.1% 1210 - TNPW12106K49BEEN Next: RES 6.49K OHM 1/3W 1% 1210 SMD - CRCW12106K49FKEA
RES 6.49K OHM 1/3W 0.1% 1210 - TNPW12106K49BETA