6.04K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K04BEEN
RES 6.04K OHM 1/3W 0.1% 1210 - TNPW12106K04BEEN - Resistors
| Digi-Key Part Number | TNPW12106K04BEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW12106K04BEEN | |||
| Description | RES 6.04K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12106K04BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.04K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12106K04BEEN TNPW12106K04BEEN |
TNPW12106K04BEEN Specification Sheet
RES 6.04K OHM 1/3W 0.1% 1210 - TNPW12106K04BEEN (TNPW12106K04BEEN-ND) - Resistors
Related parts 6.04K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K04BEEN604K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512604KFKEG
Order 'res 604k ohm 1w 1% 2512 smd - CRCW2512604KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512604KFKEG-ND.
604K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512604KFKTG
Order 'res 604k ohm 1w 1% 2512 smd - CRCW2512604KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512604KFKTG-ND.
60.4K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251260K4FKEG
Order 'res 60.4k ohm 1w 1% 2512 smd - CRCW251260K4FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251260K4FKEG-ND.
60.4K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251260K4FKTG
Order 'res 60.4k ohm 1w 1% 2512 smd - CRCW251260K4FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251260K4FKTG-ND.
6.04K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126K04FKEG
Order 'res 6.04k ohm 1w 1% 2512 smd - CRCW25126K04FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K04FKEG-ND.
6.04K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126K04FKTG
Order 'res 6.04k ohm 1w 1% 2512 smd - CRCW25126K04FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K04FKTG-ND.
6.04K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K04BEEN
Order 'res 6.04k ohm 1/3w 0.1% 1210 - TNPW12106K04BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K04BEEN-ND.
604K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210604KFKEA
Order 'res 604k ohm 1/3w 1% 1210 smd - CRCW1210604KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210604KFKEA-ND.
604K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210604KFKTA
Order 'res 604k ohm 1/3w 1% 1210 smd - CRCW1210604KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210604KFKTA-ND.
60.4K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060K4FKEA
Order 'res 60.4k ohm 1/3w 1% 1210 smd - CRCW121060K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121060K4FKEA-ND.
60.4K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121060K4FKTA
Order 'res 60.4k ohm 1/3w 1% 1210 smd - CRCW121060K4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121060K4FKTA-ND.
6.04K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106K04FKEA
Order 'res 6.04k ohm 1/3w 1% 1210 smd - CRCW12106K04FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106K04FKEA-ND.
6.04K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106K04FKTA
Order 'res 6.04k ohm 1/3w 1% 1210 smd - CRCW12106K04FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106K04FKTA-ND.
604K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210604KBEEA
Order 'res 604k ohm 1/3w 0.1% 1210 - TNPW1210604KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604KBEEA-ND.
604K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210604KBEEN
Order 'res 604k ohm 1/3w 0.1% 1210 - TNPW1210604KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604KBEEN-ND.
Options for 6.04K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K04BEEN
Send this link via E-Mail
Help With This Screen
