RES 68.0K OHM 1/3W 0.1% 1210 - TNPW121068K0BEEN - Resistors
68.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121068K0BEEN
| Digi-Key Part Number | TNPW121068K0BEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW121068K0BEEN | |||
| Description | RES 68.0K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121068K0BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121068K0BEEN TNPW121068K0BEEN |
TNPW121068K0BEEN Specification Sheet
RES 68.0K OHM 1/3W 0.1% 1210 - TNPW121068K0BEEN (TNPW121068K0BEEN-ND) - Resistors
Related parts 68.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121068K0BEENRES 68.0K OHM 1/3W 0.1% 1210 - TNPW121068K0BEEN
Order 'res 68.0k ohm 1/3w 0.1% 1210 - TNPW121068K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121068K0BEEN-ND.
RES 680K OHM 1/3W 0.1% 1210 - TNPW1210680KBEEA
Order 'res 680k ohm 1/3w 0.1% 1210 - TNPW1210680KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210680KBEEA-ND.
RES 680K OHM 1/3W 0.1% 1210 - TNPW1210680KBEEN
Order 'res 680k ohm 1/3w 0.1% 1210 - TNPW1210680KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210680KBEEN-ND.
RES 680K OHM 1/3W 0.1% 1210 - TNPW1210680KBETA
Order 'res 680k ohm 1/3w 0.1% 1210 - TNPW1210680KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210680KBETA-ND.
RES 68.0K OHM 1/3W 0.1% 1210 - TNPW121068K0BEEA
Order 'res 68.0k ohm 1/3w 0.1% 1210 - TNPW121068K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121068K0BEEA-ND.
RES 68.0K OHM 1/3W 0.1% 1210 - TNPW121068K0BETA
Order 'res 68.0k ohm 1/3w 0.1% 1210 - TNPW121068K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121068K0BETA-ND.
RES 6.80K OHM 1/3W 0.1% 1210 - TNPW12106K80BEEA
Order 'res 6.80k ohm 1/3w 0.1% 1210 - TNPW12106K80BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K80BEEA-ND.
RES 6.80K OHM 1/3W 0.1% 1210 - TNPW12106K80BEEN
Order 'res 6.80k ohm 1/3w 0.1% 1210 - TNPW12106K80BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K80BEEN-ND.
RES 6.80K OHM 1/3W 0.1% 1210 - TNPW12106K80BETA
Order 'res 6.80k ohm 1/3w 0.1% 1210 - TNPW12106K80BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K80BETA-ND.
RES 680K OHM 1/3W 5% 1210 SMD - CRCW1210680KJNEA
Order 'res 680k ohm 1/3w 5% 1210 smd - CRCW1210680KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680KVCT-ND.
RES 680K OHM 1/3W 5% 1210 SMD - CRCW1210680KJNEA
Order 'res 680k ohm 1/3w 5% 1210 smd - CRCW1210680KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680KVDKR-ND.
RES 680K OHM 1/3W 5% 1210 SMD - CRCW1210680KJNEA
Order 'res 680k ohm 1/3w 5% 1210 smd - CRCW1210680KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680KVTR-ND.
RES 680K OHM 1/3W 5% 1210 SMD - CRCW1210680KJNTA
Order 'res 680k ohm 1/3w 5% 1210 smd - CRCW1210680KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210680KJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
Options for 68.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121068K0BEEN
Send this link via E-Mail
Help With This Screen
