66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066R5BETA
RES 66.5 OHM 1/3W 0.1% 1210 - TNPW121066R5BETA - Resistors
| Digi-Key Part Number | TNPW121066R5BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121066R5BETA | |||
| Description | RES 66.5 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066R5BETA
| Technical/Catalog Information | TNPW121066R5BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 66.5 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW121066R5BETA TNPW121066R5BETA |
TNPW121066R5BETA Specification Sheet
RES 66.5 OHM 1/3W 0.1% 1210 - TNPW121066R5BETA (TNPW121066R5BETA-ND) - Resistors
Related parts 66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066R5BETA665 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512665RFKEG
Order 'res 665 ohm 1w 1% 2512 smd - CRCW2512665RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512665RFKEG-ND.
665 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512665RFKTG
Order 'res 665 ohm 1w 1% 2512 smd - CRCW2512665RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512665RFKTG-ND.
66.5 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251266R5FKEG
Order 'res 66.5 ohm 1w 1% 2512 smd - CRCW251266R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251266R5FKEG-ND.
66.5 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251266R5FKTG
Order 'res 66.5 ohm 1w 1% 2512 smd - CRCW251266R5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251266R5FKTG-ND.
6.65 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R65FNEG
Order 'res 6.65 ohm 1w 1% 2512 smd - CRCW25126R65FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R65FNEG-ND.
6.65 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R65FNTG
Order 'res 6.65 ohm 1w 1% 2512 smd - CRCW25126R65FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R65FNTG-ND.
6.65 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R65FKEG
Order 'res 6.65 ohm 1w 1% 2512 smd - CRCW25126R65FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R65FKEG-ND.
66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066R5BETA
Order 'res 66.5 ohm 1/3w 0.1% 1210 - TNPW121066R5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121066R5BETA-ND.
665 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210665RFKEA
Order 'res 665 ohm 1/3w 1% 1210 smd - CRCW1210665RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210665RFKEA-ND.
665 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210665RFKTA
Order 'res 665 ohm 1/3w 1% 1210 smd - CRCW1210665RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210665RFKTA-ND.
66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121066R5FKEA
Order 'res 66.5 ohm 1/3w 1% 1210 smd - CRCW121066R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121066R5FKEA-ND.
66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121066R5FKTA
Order 'res 66.5 ohm 1/3w 1% 1210 smd - CRCW121066R5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121066R5FKTA-ND.
6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNEA
Order 'res 6.65 ohm 1/3w 1% 1210 smd - CRCW12106R65FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R65FNEA-ND.
6.65 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R65FNTA
Order 'res 6.65 ohm 1/3w 1% 1210 smd - CRCW12106R65FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R65FNTA-ND.
665 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210665RBEEA
Order 'res 665 ohm 1/3w 0.1% 1210 - TNPW1210665RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210665RBEEA-ND.
Options for 66.5 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066R5BETA
Send this link via E-Mail
Help With This Screen
