RES 66.5K OHM 1/3W 0.1% 1210 - TNPW121066K5BETA
66.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066K5BETA
| Digi-Key Part Number | TNPW121066K5BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121066K5BETA | |||
| Description | RES 66.5K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 66.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066K5BETA
| Technical/Catalog Information | TNPW121066K5BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 66.5K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW121066K5BETA TNPW121066K5BETA |
TNPW121066K5BETA Specification Sheet
RES 66.5K OHM 1/3W 0.1% 1210 - TNPW121066K5BETA (TNPW121066K5BETA-ND)
Related parts 66.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066K5BETARES 66.5K OHM 1/3W 0.1% 1210 - TNPW121066K5BETA
Order 'res 66.5k ohm 1/3w 0.1% 1210 - TNPW121066K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121066K5BETA-ND.
RES 665K OHM 1/3W 0.1% 1210 - TNPW1210665KBEEA
Order 'res 665k ohm 1/3w 0.1% 1210 - TNPW1210665KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210665KBEEA-ND.
RES 665K OHM 1/3W 0.1% 1210 - TNPW1210665KBEEN
Order 'res 665k ohm 1/3w 0.1% 1210 - TNPW1210665KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210665KBEEN-ND.
RES 665K OHM 1/3W 0.1% 1210 - TNPW1210665KBETA
Order 'res 665k ohm 1/3w 0.1% 1210 - TNPW1210665KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210665KBETA-ND.
RES 66.5K OHM 1/3W 0.1% 1210 - TNPW121066K5BEEA
Order 'res 66.5k ohm 1/3w 0.1% 1210 - TNPW121066K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121066K5BEEA-ND.
RES 66.5K OHM 1/3W 0.1% 1210 - TNPW121066K5BEEN
Order 'res 66.5k ohm 1/3w 0.1% 1210 - TNPW121066K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121066K5BEEN-ND.
RES 6.65K OHM 1/3W 0.1% 1210 - TNPW12106K65BEEA
Order 'res 6.65k ohm 1/3w 0.1% 1210 - TNPW12106K65BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K65BEEA-ND.
RES 6.65K OHM 1/3W 0.1% 1210 - TNPW12106K65BEEN
Order 'res 6.65k ohm 1/3w 0.1% 1210 - TNPW12106K65BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K65BEEN-ND.
RES 6.65K OHM 1/3W 0.1% 1210 - TNPW12106K65BETA
Order 'res 6.65k ohm 1/3w 0.1% 1210 - TNPW12106K65BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K65BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Options for 66.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121066K5BETA
Send this link via E-Mail
Help With This Screen
