64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121064R9BEEA
RES 64.9 OHM 1/3W 0.1% 1210 - TNPW121064R9BEEA - Resistors
| Digi-Key Part Number | TNPW121064R9BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121064R9BEEA | |||
| Description | RES 64.9 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121064R9BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 64.9 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121064R9BEEA TNPW121064R9BEEA |
TNPW121064R9BEEA Specification Sheet
RES 64.9 OHM 1/3W 0.1% 1210 - TNPW121064R9BEEA (TNPW121064R9BEEA-ND) - Resistors
Related parts 64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121064R9BEEA64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121064R9BEEA
Order 'res 64.9 ohm 1/3w 0.1% 1210 - TNPW121064R9BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121064R9BEEA-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210649RBEEA
Order 'res 649 ohm 1/3w 0.1% 1210 - TNPW1210649RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210649RBEEA-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210649RBEEN
Order 'res 649 ohm 1/3w 0.1% 1210 - TNPW1210649RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210649RBEEN-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210649RBETA
Order 'res 649 ohm 1/3w 0.1% 1210 - TNPW1210649RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210649RBETA-ND.
64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121064R9BEEN
Order 'res 64.9 ohm 1/3w 0.1% 1210 - TNPW121064R9BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121064R9BEEN-ND.
64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121064R9BETA
Order 'res 64.9 ohm 1/3w 0.1% 1210 - TNPW121064R9BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121064R9BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEA
Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEA-ND.
102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBEEN
Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEN-ND.
102K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210102KBETA
Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBETA-ND.
Options for 64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121064R9BEEA
Send this link via E-Mail
Help With This Screen
