649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210649RBEEN
RES 649 OHM 1/3W 0.1% 1210 - TNPW1210649RBEEN - Resistors
| Digi-Key Part Number | TNPW1210649RBEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW1210649RBEEN | |||
| Description | RES 649 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210649RBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 649 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210649RBEEN TNPW1210649RBEEN |
TNPW1210649RBEEN Specification Sheet
RES 649 OHM 1/3W 0.1% 1210 - TNPW1210649RBEEN (TNPW1210649RBEEN-ND) - Resistors
Related parts 649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210649RBEEN64.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251264R9FKEG
Order 'res 64.9 ohm 1w 1% 2512 smd - CRCW251264R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9AFCT-ND.
649 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512649RFKEG
Order 'res 649 ohm 1w 1% 2512 smd - CRCW2512649RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649AFCT-ND.
64.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251264R9FKEG
Order 'res 64.9 ohm 1w 1% 2512 smd - CRCW251264R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9AFDKR-ND.
649 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512649RFKEG
Order 'res 649 ohm 1w 1% 2512 smd - CRCW2512649RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649AFDKR-ND.
64.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251264R9FKEG
Order 'res 64.9 ohm 1w 1% 2512 smd - CRCW251264R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-64.9AFTR-ND.
649 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512649RFKEG
Order 'res 649 ohm 1w 1% 2512 smd - CRCW2512649RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-649AFTR-ND.
649 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512649RFKTG
Order 'res 649 ohm 1w 1% 2512 smd - CRCW2512649RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512649RFKTG-ND.
64.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251264R9FKTG
Order 'res 64.9 ohm 1w 1% 2512 smd - CRCW251264R9FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251264R9FKTG-ND.
6.49 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R49FNEG
Order 'res 6.49 ohm 1w 1% 2512 smd - CRCW25126R49FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R49FNEG-ND.
6.49 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R49FNTG
Order 'res 6.49 ohm 1w 1% 2512 smd - CRCW25126R49FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R49FNTG-ND.
6.49 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R49FKEG
Order 'res 6.49 ohm 1w 1% 2512 smd - CRCW25126R49FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R49FKEG-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210649RBEEN
Order 'res 649 ohm 1/3w 0.1% 1210 - TNPW1210649RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210649RBEEN-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210649RFKEA
Order 'res 649 ohm 1/3w 1% 1210 smd - CRCW1210649RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649AACT-ND.
64.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121064R9FKEA
Order 'res 64.9 ohm 1/3w 1% 1210 smd - CRCW121064R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9AACT-ND.
649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210649RFKEA
Order 'res 649 ohm 1/3w 1% 1210 smd - CRCW1210649RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649AADKR-ND.
Options for 649 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210649RBEEN
Send this link via E-Mail
Help With This Screen
