634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBEEA
RES 634 OHM 1/3W 0.1% 1210 - TNPW1210634RBEEA - Resistors
| Digi-Key Part Number | TNPW1210634RBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210634RBEEA | |||
| Description | RES 634 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210634RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 634 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210634RBEEA TNPW1210634RBEEA |
TNPW1210634RBEEA Specification Sheet
RES 634 OHM 1/3W 0.1% 1210 - TNPW1210634RBEEA (TNPW1210634RBEEA-ND) - Resistors
Related parts 634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBEEA634 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512634RFKEG
Order 'res 634 ohm 1w 1% 2512 smd - CRCW2512634RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512634RFKEG-ND.
634 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512634RFKTG
Order 'res 634 ohm 1w 1% 2512 smd - CRCW2512634RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512634RFKTG-ND.
63.4 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251263R4FKEG
Order 'res 63.4 ohm 1w 1% 2512 smd - CRCW251263R4FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251263R4FKEG-ND.
63.4 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251263R4FKTG
Order 'res 63.4 ohm 1w 1% 2512 smd - CRCW251263R4FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251263R4FKTG-ND.
6.34 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R34FNEG
Order 'res 6.34 ohm 1w 1% 2512 smd - CRCW25126R34FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R34FNEG-ND.
6.34 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R34FNTG
Order 'res 6.34 ohm 1w 1% 2512 smd - CRCW25126R34FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R34FNTG-ND.
6.34 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R34FKEG
Order 'res 6.34 ohm 1w 1% 2512 smd - CRCW25126R34FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R34FKEG-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBEEA
Order 'res 634 ohm 1/3w 0.1% 1210 - TNPW1210634RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634RBEEA-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210634RFKEA
Order 'res 634 ohm 1/3w 1% 1210 smd - CRCW1210634RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210634RFKEA-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210634RFKTA
Order 'res 634 ohm 1/3w 1% 1210 smd - CRCW1210634RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210634RFKTA-ND.
63.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121063R4FKEA
Order 'res 63.4 ohm 1/3w 1% 1210 smd - CRCW121063R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121063R4FKEA-ND.
63.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121063R4FKTA
Order 'res 63.4 ohm 1/3w 1% 1210 smd - CRCW121063R4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121063R4FKTA-ND.
6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FNEA
Order 'res 6.34 ohm 1/3w 1% 1210 smd - CRCW12106R34FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R34FNEA-ND.
6.34 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12106R34FNTA
Order 'res 6.34 ohm 1/3w 1% 1210 smd - CRCW12106R34FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R34FNTA-ND.
634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBEEN
Order 'res 634 ohm 1/3w 0.1% 1210 - TNPW1210634RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634RBEEN-ND.
Options for 634 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210634RBEEA
Send this link via E-Mail
Help With This Screen
