Keywords:





RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEN - Resistors

Digi-Key Part Number TNPW1210634KBEEN-ND
Price Break
1000
Unit Price
.96000
Extended Price
960.00
Manufacturer Part NumberTNPW1210634KBEEN
DescriptionRES 634K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW1210634KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms634K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210634KBEEN
TNPW1210634KBEEN

TNPW1210634KBEEN Specification Sheet

Image of RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEN

RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEN (TNPW1210634KBEEN-ND) - Resistors

Related parts Resistors :
RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEN
 Order 'res 634k ohm 1/3w 0.1% 1210 - TNPW1210634KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634KBEEN-ND.
RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEA
 Order 'res 634k ohm 1/3w 0.1% 1210 - TNPW1210634KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634KBEEA-ND.
RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBETA
 Order 'res 634k ohm 1/3w 0.1% 1210 - TNPW1210634KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210634KBETA-ND.
RES 63.4K OHM 1/3W 0.1% 1210 - TNPW121063K4BEEA
 Order 'res 63.4k ohm 1/3w 0.1% 1210 - TNPW121063K4BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121063K4BEEA-ND.
RES 63.4K OHM 1/3W 0.1% 1210 - TNPW121063K4BEEN
 Order 'res 63.4k ohm 1/3w 0.1% 1210 - TNPW121063K4BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121063K4BEEN-ND.
RES 63.4K OHM 1/3W 0.1% 1210 - TNPW121063K4BETA
 Order 'res 63.4k ohm 1/3w 0.1% 1210 - TNPW121063K4BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121063K4BETA-ND.
RES 6.34K OHM 1/3W 0.1% 1210 - TNPW12106K34BEEA
 Order 'res 6.34k ohm 1/3w 0.1% 1210 - TNPW12106K34BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K34BEEA-ND.
RES 6.34K OHM 1/3W 0.1% 1210 - TNPW12106K34BEEN
 Order 'res 6.34k ohm 1/3w 0.1% 1210 - TNPW12106K34BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K34BEEN-ND.
RES 6.34K OHM 1/3W 0.1% 1210 - TNPW12106K34BETA
 Order 'res 6.34k ohm 1/3w 0.1% 1210 - TNPW12106K34BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K34BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Send this link via E-Mail
Help With This Screen

RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEA Next: RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBETA
RES 634K OHM 1/3W 0.1% 1210 - TNPW1210634KBEEN