62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121062R0BETA
RES 62.0 OHM 1/3W 0.1% 1210 - TNPW121062R0BETA - Resistors
| Digi-Key Part Number | TNPW121062R0BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121062R0BETA | |||
| Description | RES 62.0 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121062R0BETA
| Technical/Catalog Information | TNPW121062R0BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 62.0 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW121062R0BETA TNPW121062R0BETA |
TNPW121062R0BETA Specification Sheet
RES 62.0 OHM 1/3W 0.1% 1210 - TNPW121062R0BETA (TNPW121062R0BETA-ND) - Resistors
Related parts 62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121062R0BETA620 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512620RFKEG
Order 'res 620 ohm 1w 1% 2512 smd - CRCW2512620RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512620RFKEG-ND.
620 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512620RFKTG
Order 'res 620 ohm 1w 1% 2512 smd - CRCW2512620RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512620RFKTG-ND.
62.0 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251262R0FKEG
Order 'res 62.0 ohm 1w 1% 2512 smd - CRCW251262R0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251262R0FKEG-ND.
62.0 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251262R0FKTG
Order 'res 62.0 ohm 1w 1% 2512 smd - CRCW251262R0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251262R0FKTG-ND.
6.20 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R20FNEG
Order 'res 6.20 ohm 1w 1% 2512 smd - CRCW25126R20FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R20FNEG-ND.
6.20 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R20FNTG
Order 'res 6.20 ohm 1w 1% 2512 smd - CRCW25126R20FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R20FNTG-ND.
6.20 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25126R20FKEG
Order 'res 6.20 ohm 1w 1% 2512 smd - CRCW25126R20FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126R20FKEG-ND.
62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121062R0BETA
Order 'res 62.0 ohm 1/3w 0.1% 1210 - TNPW121062R0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121062R0BETA-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210620RJNEA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620VCT-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210620RJNEA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620VDKR-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RJNEA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620VTR-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKEA
Order 'res 620 ohm 1/3w 1% 1210 smd - CRCW1210620RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620RFKEA-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RFKTA
Order 'res 620 ohm 1/3w 1% 1210 smd - CRCW1210620RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620RFKTA-ND.
620 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210620RJNTA
Order 'res 620 ohm 1/3w 5% 1210 smd - CRCW1210620RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620RJNTA-ND.
62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121062R0FKEA
Order 'res 62.0 ohm 1/3w 1% 1210 smd - CRCW121062R0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121062R0FKEA-ND.
Options for 62.0 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121062R0BETA
Send this link via E-Mail
Help With This Screen
