RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBETA - Resistors
620K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210620KBETA
| Digi-Key Part Number | TNPW1210620KBETA-ND |
5000 |
.68800 |
Extended Price
3440.00 |
| Manufacturer Part Number | TNPW1210620KBETA | |||
| Description | RES 620K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 620K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210620KBETA
| Technical/Catalog Information | TNPW1210620KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 620K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210620KBETA TNPW1210620KBETA |
TNPW1210620KBETA Specification Sheet
RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBETA (TNPW1210620KBETA-ND) - Resistors
Related parts 620K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210620KBETARES 620K OHM 1W 1% 2512 SMD - CRCW2512620KFKEG
Order 'res 620k ohm 1w 1% 2512 smd - CRCW2512620KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512620KFKEG-ND.
RES 620K OHM 1W 1% 2512 SMD - CRCW2512620KFKTG
Order 'res 620k ohm 1w 1% 2512 smd - CRCW2512620KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512620KFKTG-ND.
RES 62.0K OHM 1W 1% 2512 SMD - CRCW251262K0FKEG
Order 'res 62.0k ohm 1w 1% 2512 smd - CRCW251262K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251262K0FKEG-ND.
RES 62.0K OHM 1W 1% 2512 SMD - CRCW251262K0FKTG
Order 'res 62.0k ohm 1w 1% 2512 smd - CRCW251262K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251262K0FKTG-ND.
RES 6.20K OHM 1W 1% 2512 SMD - CRCW25126K20FKEG
Order 'res 6.20k ohm 1w 1% 2512 smd - CRCW25126K20FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K20FKEG-ND.
RES 6.20K OHM 1W 1% 2512 SMD - CRCW25126K20FKTG
Order 'res 6.20k ohm 1w 1% 2512 smd - CRCW25126K20FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K20FKTG-ND.
RES 620K OHM 1/3W 0.1% 1210 - TNPW1210620KBETA
Order 'res 620k ohm 1/3w 0.1% 1210 - TNPW1210620KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210620KBETA-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNEA
Order 'res 620k ohm 1/3w 5% 1210 smd - CRCW1210620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KVCT-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNEA
Order 'res 620k ohm 1/3w 5% 1210 smd - CRCW1210620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KVDKR-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNEA
Order 'res 620k ohm 1/3w 5% 1210 smd - CRCW1210620KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620KVTR-ND.
RES 620K OHM 1/3W 1% 1210 SMD - CRCW1210620KFKEA
Order 'res 620k ohm 1/3w 1% 1210 smd - CRCW1210620KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KFKEA-ND.
RES 620K OHM 1/3W 1% 1210 SMD - CRCW1210620KFKTA
Order 'res 620k ohm 1/3w 1% 1210 smd - CRCW1210620KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KFKTA-ND.
RES 620K OHM 1/3W 5% 1210 SMD - CRCW1210620KJNTA
Order 'res 620k ohm 1/3w 5% 1210 smd - CRCW1210620KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210620KJNTA-ND.
RES 62.0K OHM 1/3W 1% 1210 SMD - CRCW121062K0FKEA
Order 'res 62.0k ohm 1/3w 1% 1210 smd - CRCW121062K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121062K0FKEA-ND.
RES 62.0K OHM 1/3W 1% 1210 SMD - CRCW121062K0FKTA
Order 'res 62.0k ohm 1/3w 1% 1210 smd - CRCW121062K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121062K0FKTA-ND.
Options for 620K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210620KBETA
Send this link via E-Mail
Help With This Screen
