RES 619 OHM 1/3W 0.1% 1210 - TNPW1210619RBETA - Resistors
| Digi-Key Part Number | TNPW1210619RBETA-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TNPW1210619RBETA | |||
| Description | RES 619 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1210619RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 619 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210619RBETA TNPW1210619RBETA |
TNPW1210619RBETA Specification Sheet
RES 619 OHM 1/3W 0.1% 1210 - TNPW1210619RBETA (TNPW1210619RBETA-ND) - Resistors
Related parts Resistors :RES 619 OHM 1/3W 0.1% 1210 - TNPW1210619RBETA
Order 'res 619 ohm 1/3w 0.1% 1210 - TNPW1210619RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619RBETA-ND.
RES 619 OHM 1/3W 1% 1210 SMD - CRCW1210619RFKEA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619AACT-ND.
RES 61.9 OHM 1/3W 1% 1210 SMD - CRCW121061R9FKEA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9AACT-ND.
RES 619 OHM 1/3W 1% 1210 SMD - CRCW1210619RFKEA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-619AADKR-ND.
RES 61.9 OHM 1/3W 1% 1210 SMD - CRCW121061R9FKEA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-61.9AADKR-ND.
RES 61.9 OHM 1/3W 1% 1210 SMD - CRCW121061R9FKEA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-61.9AATR-ND.
RES 619 OHM 1/3W 1% 1210 SMD - CRCW1210619RFKEA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-619AATR-ND.
RES 619 OHM 1/3W 1% 1210 SMD - CRCW1210619RFKTA
Order 'res 619 ohm 1/3w 1% 1210 smd - CRCW1210619RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210619RFKTA-ND.
RES 61.9 OHM 1/3W 1% 1210 SMD - CRCW121061R9FKTA
Order 'res 61.9 ohm 1/3w 1% 1210 smd - CRCW121061R9FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121061R9FKTA-ND.
RES 6.19 OHM 1/3W 1% 1210 SMD - CRCW12106R19FNEA
Order 'res 6.19 ohm 1/3w 1% 1210 smd - CRCW12106R19FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R19FNEA-ND.
RES 6.19 OHM 1/3W 1% 1210 SMD - CRCW12106R19FNTA
Order 'res 6.19 ohm 1/3w 1% 1210 smd - CRCW12106R19FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12106R19FNTA-ND.
RES 619 OHM 1/3W 0.1% 1210 - TNPW1210619RBEEA
Order 'res 619 ohm 1/3w 0.1% 1210 - TNPW1210619RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619RBEEA-ND.
RES 619 OHM 1/3W 0.1% 1210 - TNPW1210619RBEEN
Order 'res 619 ohm 1/3w 0.1% 1210 - TNPW1210619RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619RBEEN-ND.
RES 61.9 OHM 1/3W 0.1% 1210 - TNPW121061R9BEEA
Order 'res 61.9 ohm 1/3w 0.1% 1210 - TNPW121061R9BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121061R9BEEA-ND.
RES 61.9 OHM 1/3W 0.1% 1210 - TNPW121061R9BEEN
Order 'res 61.9 ohm 1/3w 0.1% 1210 - TNPW121061R9BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121061R9BEEN-ND.
Send this link via E-Mail
Help With This Screen
