619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBEEN
RES 619K OHM 1/3W 0.1% 1210 - TNPW1210619KBEEN
| Digi-Key Part Number | TNPW1210619KBEEN-ND |
1000 |
.96000 |
Extended Price
960.00 |
| Manufacturer Part Number | TNPW1210619KBEEN | |||
| Description | RES 619K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210619KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 619K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210619KBEEN TNPW1210619KBEEN |
TNPW1210619KBEEN Specification Sheet
RES 619K OHM 1/3W 0.1% 1210 - TNPW1210619KBEEN (TNPW1210619KBEEN-ND)
Related parts 619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBEEN619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBEEN
Order 'res 619k ohm 1/3w 0.1% 1210 - TNPW1210619KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619KBEEN-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBEEA
Order 'res 619k ohm 1/3w 0.1% 1210 - TNPW1210619KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619KBEEA-ND.
619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBETA
Order 'res 619k ohm 1/3w 0.1% 1210 - TNPW1210619KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210619KBETA-ND.
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121061K9BEEA
Order 'res 61.9k ohm 1/3w 0.1% 1210 - TNPW121061K9BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121061K9BEEA-ND.
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121061K9BEEN
Order 'res 61.9k ohm 1/3w 0.1% 1210 - TNPW121061K9BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121061K9BEEN-ND.
61.9K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121061K9BETA
Order 'res 61.9k ohm 1/3w 0.1% 1210 - TNPW121061K9BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121061K9BETA-ND.
6.19K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K19BEEA
Order 'res 6.19k ohm 1/3w 0.1% 1210 - TNPW12106K19BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K19BEEA-ND.
6.19K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K19BEEN
Order 'res 6.19k ohm 1/3w 0.1% 1210 - TNPW12106K19BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K19BEEN-ND.
6.19K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12106K19BETA
Order 'res 6.19k ohm 1/3w 0.1% 1210 - TNPW12106K19BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K19BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Options for 619K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210619KBEEN
Send this link via E-Mail
Help With This Screen
