RES 60.4K OHM 1/3W 0.1% 1210 - TNPW121060K4BEEA - Resistors
60.4K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121060K4BEEA
| Digi-Key Part Number | TNPW121060K4BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121060K4BEEA | |||
| Description | RES 60.4K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121060K4BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 60.4K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121060K4BEEA TNPW121060K4BEEA |
TNPW121060K4BEEA Specification Sheet
RES 60.4K OHM 1/3W 0.1% 1210 - TNPW121060K4BEEA (TNPW121060K4BEEA-ND) - Resistors
Related parts 60.4K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121060K4BEEARES 60.4K OHM 1/3W 0.1% 1210 - TNPW121060K4BEEA
Order 'res 60.4k ohm 1/3w 0.1% 1210 - TNPW121060K4BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121060K4BEEA-ND.
RES 604K OHM 1/3W 0.1% 1210 - TNPW1210604KBEEA
Order 'res 604k ohm 1/3w 0.1% 1210 - TNPW1210604KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604KBEEA-ND.
RES 604K OHM 1/3W 0.1% 1210 - TNPW1210604KBEEN
Order 'res 604k ohm 1/3w 0.1% 1210 - TNPW1210604KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604KBEEN-ND.
RES 604K OHM 1/3W 0.1% 1210 - TNPW1210604KBETA
Order 'res 604k ohm 1/3w 0.1% 1210 - TNPW1210604KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210604KBETA-ND.
RES 60.4K OHM 1/3W 0.1% 1210 - TNPW121060K4BEEN
Order 'res 60.4k ohm 1/3w 0.1% 1210 - TNPW121060K4BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121060K4BEEN-ND.
RES 60.4K OHM 1/3W 0.1% 1210 - TNPW121060K4BETA
Order 'res 60.4k ohm 1/3w 0.1% 1210 - TNPW121060K4BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121060K4BETA-ND.
RES 6.04K OHM 1/3W 0.1% 1210 - TNPW12106K04BEEA
Order 'res 6.04k ohm 1/3w 0.1% 1210 - TNPW12106K04BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K04BEEA-ND.
RES 6.04K OHM 1/3W 0.1% 1210 - TNPW12106K04BEEN
Order 'res 6.04k ohm 1/3w 0.1% 1210 - TNPW12106K04BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K04BEEN-ND.
RES 6.04K OHM 1/3W 0.1% 1210 - TNPW12106K04BETA
Order 'res 6.04k ohm 1/3w 0.1% 1210 - TNPW12106K04BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12106K04BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Options for 60.4K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121060K4BEEA
Send this link via E-Mail
Help With This Screen
