5.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12105K90BETA
RES 5.90K OHM 1/3W 0.1% 1210 - TNPW12105K90BETA - Resistors
| Digi-Key Part Number | TNPW12105K90BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12105K90BETA | |||
| Description | RES 5.90K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 5.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12105K90BETA
| Technical/Catalog Information | TNPW12105K90BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.90K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12105K90BETA TNPW12105K90BETA |
TNPW12105K90BETA Specification Sheet
RES 5.90K OHM 1/3W 0.1% 1210 - TNPW12105K90BETA (TNPW12105K90BETA-ND) - Resistors
Related parts 5.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12105K90BETA59.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251259K0FKEG
Order 'res 59.0k ohm 1w 1% 2512 smd - CRCW251259K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0KAFCT-ND.
5.90K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25125K90FKEG
Order 'res 5.90k ohm 1w 1% 2512 smd - CRCW25125K90FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.90KAFCT-ND.
590K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512590KFKEG
Order 'res 590k ohm 1w 1% 2512 smd - CRCW2512590KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590KAFCT-ND.
5.90K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25125K90FKEG
Order 'res 5.90k ohm 1w 1% 2512 smd - CRCW25125K90FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.90KAFDKR-ND.
590K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512590KFKEG
Order 'res 590k ohm 1w 1% 2512 smd - CRCW2512590KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-590KAFDKR-ND.
59.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251259K0FKEG
Order 'res 59.0k ohm 1w 1% 2512 smd - CRCW251259K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0KAFDKR-ND.
59.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251259K0FKEG
Order 'res 59.0k ohm 1w 1% 2512 smd - CRCW251259K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-59.0KAFTR-ND.
5.90K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25125K90FKEG
Order 'res 5.90k ohm 1w 1% 2512 smd - CRCW25125K90FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.90KAFTR-ND.
590K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512590KFKEG
Order 'res 590k ohm 1w 1% 2512 smd - CRCW2512590KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-590KAFTR-ND.
590K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512590KFKTG
Order 'res 590k ohm 1w 1% 2512 smd - CRCW2512590KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512590KFKTG-ND.
59.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251259K0FKTG
Order 'res 59.0k ohm 1w 1% 2512 smd - CRCW251259K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251259K0FKTG-ND.
5.90K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25125K90FKTG
Order 'res 5.90k ohm 1w 1% 2512 smd - CRCW25125K90FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25125K90FKTG-ND.
5.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12105K90BETA
Order 'res 5.90k ohm 1/3w 0.1% 1210 - TNPW12105K90BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12105K90BETA-ND.
5.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12105K90FKEA
Order 'res 5.90k ohm 1/3w 1% 1210 smd - CRCW12105K90FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.90KAACT-ND.
59.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121059K0FKEA
Order 'res 59.0k ohm 1/3w 1% 1210 smd - CRCW121059K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-59.0KAACT-ND.
Options for 5.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12105K90BETA
Send this link via E-Mail
Help With This Screen
