RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BETA - Resistors
| Digi-Key Part Number | TNPW12103K90BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12103K90BETA | |||
| Description | RES 3.90K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW12103K90BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12103K90BETA TNPW12103K90BETA |
TNPW12103K90BETA Specification Sheet
RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BETA (TNPW12103K90BETA-ND) - Resistors
Related parts Resistors :RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BETA
Order 'res 3.90k ohm 1/3w 0.1% 1210 - TNPW12103K90BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12103K90BETA-ND.
RES 390K OHM 1/3W 0.1% 1210 - TNPW1210390KBEEA
Order 'res 390k ohm 1/3w 0.1% 1210 - TNPW1210390KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210390KBEEA-ND.
RES 390K OHM 1/3W 0.1% 1210 - TNPW1210390KBEEN
Order 'res 390k ohm 1/3w 0.1% 1210 - TNPW1210390KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210390KBEEN-ND.
RES 390K OHM 1/3W 0.1% 1210 - TNPW1210390KBETA
Order 'res 390k ohm 1/3w 0.1% 1210 - TNPW1210390KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210390KBETA-ND.
RES 39.0K OHM 1/3W 0.1% 1210 - TNPW121039K0BEEA
Order 'res 39.0k ohm 1/3w 0.1% 1210 - TNPW121039K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121039K0BEEA-ND.
RES 39.0K OHM 1/3W 0.1% 1210 - TNPW121039K0BEEN
Order 'res 39.0k ohm 1/3w 0.1% 1210 - TNPW121039K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121039K0BEEN-ND.
RES 39.0K OHM 1/3W 0.1% 1210 - TNPW121039K0BETA
Order 'res 39.0k ohm 1/3w 0.1% 1210 - TNPW121039K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121039K0BETA-ND.
RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEA
Order 'res 3.90k ohm 1/3w 0.1% 1210 - TNPW12103K90BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12103K90BEEA-ND.
RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEN
Order 'res 3.90k ohm 1/3w 0.1% 1210 - TNPW12103K90BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12103K90BEEN-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNEA
Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KVCT-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNEA
Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KVDKR-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNEA
Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390KVTR-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNTA
Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210390KJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
Send this link via E-Mail
Help With This Screen
