Keywords:





RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEA

3.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12103K90BEEA

Digi-Key Part Number TNPW12103K90BEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12103K90BEEA
DescriptionRES 3.90K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 3.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12103K90BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12103K90BEEA
Technical/Catalog InformationTNPW12103K90BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.90K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12103K90BEEA
TNPW12103K90BEEA

TNPW12103K90BEEA Specification Sheet

Image of RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEA

RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEA (TNPW12103K90BEEA-ND)

Related parts 3.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12103K90BEEA
RES 390K OHM 1W 1% 2512 SMD - CRCW2512390KFKEG
 Order 'res 390k ohm 1w 1% 2512 smd - CRCW2512390KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512390KFKEG-ND.
RES 390K OHM 1W 1% 2512 SMD - CRCW2512390KFKTG
 Order 'res 390k ohm 1w 1% 2512 smd - CRCW2512390KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512390KFKTG-ND.
RES 39.0K OHM 1W 1% 2512 SMD - CRCW251239K0FKEG
 Order 'res 39.0k ohm 1w 1% 2512 smd - CRCW251239K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251239K0FKEG-ND.
RES 39.0K OHM 1W 1% 2512 SMD - CRCW251239K0FKTG
 Order 'res 39.0k ohm 1w 1% 2512 smd - CRCW251239K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251239K0FKTG-ND.
RES 3.90K OHM 1W 1% 2512 SMD - CRCW25123K90FKEG
 Order 'res 3.90k ohm 1w 1% 2512 smd - CRCW25123K90FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123K90FKEG-ND.
RES 3.90K OHM 1W 1% 2512 SMD - CRCW25123K90FKTG
 Order 'res 3.90k ohm 1w 1% 2512 smd - CRCW25123K90FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123K90FKTG-ND.
RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEA
 Order 'res 3.90k ohm 1/3w 0.1% 1210 - TNPW12103K90BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12103K90BEEA-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNEA
 Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KVCT-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNEA
 Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-390KVDKR-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNEA
 Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-390KVTR-ND.
RES 390K OHM 1/3W 1% 1210 SMD - CRCW1210390KFKEA
 Order 'res 390k ohm 1/3w 1% 1210 smd - CRCW1210390KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210390KFKEA-ND.
RES 390K OHM 1/3W 1% 1210 SMD - CRCW1210390KFKTA
 Order 'res 390k ohm 1/3w 1% 1210 smd - CRCW1210390KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210390KFKTA-ND.
RES 390K OHM 1/3W 5% 1210 SMD - CRCW1210390KJNTA
 Order 'res 390k ohm 1/3w 5% 1210 smd - CRCW1210390KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210390KJNTA-ND.
RES 39.0K OHM 1/3W 1% 1210 SMD - CRCW121039K0FKEA
 Order 'res 39.0k ohm 1/3w 1% 1210 smd - CRCW121039K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121039K0FKEA-ND.
RES 39.0K OHM 1/3W 1% 1210 SMD - CRCW121039K0FKTA
 Order 'res 39.0k ohm 1/3w 1% 1210 smd - CRCW121039K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121039K0FKTA-ND.

Options for 3.90K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12103K90BEEA
Send this link via E-Mail
Help With This Screen

RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.90K OHM 1/2W 1% 2010 SMD - CRCW20103K90FKTF Next: RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEN
RES 3.90K OHM 1/3W 0.1% 1210 - TNPW12103K90BEEA