RES 2.87K OHM 1/3W 0.1% 1210 - TNPW12102K87BEEA
| Digi-Key Part Number | TNPW12102K87BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12102K87BEEA | |||
| Description | RES 2.87K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12102K87BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.87K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12102K87BEEA TNPW12102K87BEEA |
TNPW12102K87BEEA Specification Sheet
RES 2.87K OHM 1/3W 0.1% 1210 - TNPW12102K87BEEA (TNPW12102K87BEEA-ND)
Related parts :RES 2.87K OHM 1/3W 0.1% 1210 - TNPW12102K87BEEA
Order 'res 2.87k ohm 1/3w 0.1% 1210 - TNPW12102K87BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K87BEEA-ND.
RES 2.87K OHM 1/3W 1% 1210 SMD - CRCW12102K87FKEA
Order 'res 2.87k ohm 1/3w 1% 1210 smd - CRCW12102K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.87KAACT-ND.
RES 28.7K OHM 1/3W 1% 1210 SMD - CRCW121028K7FKEA
Order 'res 28.7k ohm 1/3w 1% 1210 smd - CRCW121028K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-28.7KAACT-ND.
RES 287K OHM 1/3W 1% 1210 SMD - CRCW1210287KFKEA
Order 'res 287k ohm 1/3w 1% 1210 smd - CRCW1210287KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-287KAACT-ND.
RES 287K OHM 1/3W 1% 1210 SMD - CRCW1210287KFKEA
Order 'res 287k ohm 1/3w 1% 1210 smd - CRCW1210287KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-287KAADKR-ND.
RES 28.7K OHM 1/3W 1% 1210 SMD - CRCW121028K7FKEA
Order 'res 28.7k ohm 1/3w 1% 1210 smd - CRCW121028K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-28.7KAADKR-ND.
RES 2.87K OHM 1/3W 1% 1210 SMD - CRCW12102K87FKEA
Order 'res 2.87k ohm 1/3w 1% 1210 smd - CRCW12102K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.87KAADKR-ND.
RES 2.87K OHM 1/3W 1% 1210 SMD - CRCW12102K87FKEA
Order 'res 2.87k ohm 1/3w 1% 1210 smd - CRCW12102K87FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.87KAATR-ND.
RES 287K OHM 1/3W 1% 1210 SMD - CRCW1210287KFKEA
Order 'res 287k ohm 1/3w 1% 1210 smd - CRCW1210287KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-287KAATR-ND.
RES 28.7K OHM 1/3W 1% 1210 SMD - CRCW121028K7FKEA
Order 'res 28.7k ohm 1/3w 1% 1210 smd - CRCW121028K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-28.7KAATR-ND.
RES 287K OHM 1/3W 1% 1210 SMD - CRCW1210287KFKTA
Order 'res 287k ohm 1/3w 1% 1210 smd - CRCW1210287KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210287KFKTA-ND.
RES 28.7K OHM 1/3W 1% 1210 SMD - CRCW121028K7FKTA
Order 'res 28.7k ohm 1/3w 1% 1210 smd - CRCW121028K7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121028K7FKTA-ND.
RES 2.87K OHM 1/3W 1% 1210 SMD - CRCW12102K87FKTA
Order 'res 2.87k ohm 1/3w 1% 1210 smd - CRCW12102K87FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K87FKTA-ND.
RES 287K OHM 1/3W 0.1% 1210 - TNPW1210287KBEEA
Order 'res 287k ohm 1/3w 0.1% 1210 - TNPW1210287KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210287KBEEA-ND.
RES 287K OHM 1/3W 0.1% 1210 - TNPW1210287KBEEN
Order 'res 287k ohm 1/3w 0.1% 1210 - TNPW1210287KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210287KBEEN-ND.
Send this link via E-Mail
Help With This Screen
