2.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K80BETA
RES 2.80K OHM 1/3W 0.1% 1210 - TNPW12102K80BETA - Resistors
| Digi-Key Part Number | TNPW12102K80BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12102K80BETA | |||
| Description | RES 2.80K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K80BETA
| Technical/Catalog Information | TNPW12102K80BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.80K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12102K80BETA TNPW12102K80BETA |
TNPW12102K80BETA Specification Sheet
RES 2.80K OHM 1/3W 0.1% 1210 - TNPW12102K80BETA (TNPW12102K80BETA-ND) - Resistors
Related parts 2.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K80BETA280K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512280KFKEG
Order 'res 280k ohm 1w 1% 2512 smd - CRCW2512280KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512280KFKEG-ND.
280K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512280KFKTG
Order 'res 280k ohm 1w 1% 2512 smd - CRCW2512280KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512280KFKTG-ND.
28.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251228K0FKEG
Order 'res 28.0k ohm 1w 1% 2512 smd - CRCW251228K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251228K0FKEG-ND.
28.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251228K0FKTG
Order 'res 28.0k ohm 1w 1% 2512 smd - CRCW251228K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251228K0FKTG-ND.
2.80K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K80FKEG
Order 'res 2.80k ohm 1w 1% 2512 smd - CRCW25122K80FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K80FKEG-ND.
2.80K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K80FKTG
Order 'res 2.80k ohm 1w 1% 2512 smd - CRCW25122K80FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K80FKTG-ND.
2.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K80BETA
Order 'res 2.80k ohm 1/3w 0.1% 1210 - TNPW12102K80BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K80BETA-ND.
280K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210280KFKEA
Order 'res 280k ohm 1/3w 1% 1210 smd - CRCW1210280KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210280KFKEA-ND.
280K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210280KFKTA
Order 'res 280k ohm 1/3w 1% 1210 smd - CRCW1210280KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210280KFKTA-ND.
28.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121028K0FKEA
Order 'res 28.0k ohm 1/3w 1% 1210 smd - CRCW121028K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121028K0FKEA-ND.
28.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121028K0FKTA
Order 'res 28.0k ohm 1/3w 1% 1210 smd - CRCW121028K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121028K0FKTA-ND.
2.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102K80FKEA
Order 'res 2.80k ohm 1/3w 1% 1210 smd - CRCW12102K80FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K80FKEA-ND.
2.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102K80FKTA
Order 'res 2.80k ohm 1/3w 1% 1210 smd - CRCW12102K80FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K80FKTA-ND.
280K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210280KBEEA
Order 'res 280k ohm 1/3w 0.1% 1210 - TNPW1210280KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210280KBEEA-ND.
280K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210280KBEEN
Order 'res 280k ohm 1/3w 0.1% 1210 - TNPW1210280KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210280KBEEN-ND.
Options for 2.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K80BETA
Send this link via E-Mail
Help With This Screen
