RES 2.74K OHM 1/3W 0.1% 1210 - TNPW12102K74BETA - Resistors
2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K74BETA
| Digi-Key Part Number | TNPW12102K74BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12102K74BETA | |||
| Description | RES 2.74K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K74BETA
| Technical/Catalog Information | TNPW12102K74BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.74K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12102K74BETA TNPW12102K74BETA |
TNPW12102K74BETA Specification Sheet
RES 2.74K OHM 1/3W 0.1% 1210 - TNPW12102K74BETA (TNPW12102K74BETA-ND) - Resistors
Related parts 2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K74BETARES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG
Order 'res 2.74k ohm 1w 1% 2512 smd - CRCW25122K74FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KAFCT-ND.
RES 274K OHM 1W 1% 2512 SMD - CRCW2512274KFKEG
Order 'res 274k ohm 1w 1% 2512 smd - CRCW2512274KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KAFCT-ND.
RES 27.4K OHM 1W 1% 2512 SMD - CRCW251227K4FKEG
Order 'res 27.4k ohm 1w 1% 2512 smd - CRCW251227K4FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KAFCT-ND.
RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG
Order 'res 2.74k ohm 1w 1% 2512 smd - CRCW25122K74FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KAFDKR-ND.
RES 27.4K OHM 1W 1% 2512 SMD - CRCW251227K4FKEG
Order 'res 27.4k ohm 1w 1% 2512 smd - CRCW251227K4FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KAFDKR-ND.
RES 274K OHM 1W 1% 2512 SMD - CRCW2512274KFKEG
Order 'res 274k ohm 1w 1% 2512 smd - CRCW2512274KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KAFDKR-ND.
RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG
Order 'res 2.74k ohm 1w 1% 2512 smd - CRCW25122K74FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.74KAFTR-ND.
RES 27.4K OHM 1W 1% 2512 SMD - CRCW251227K4FKEG
Order 'res 27.4k ohm 1w 1% 2512 smd - CRCW251227K4FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-27.4KAFTR-ND.
RES 274K OHM 1W 1% 2512 SMD - CRCW2512274KFKEG
Order 'res 274k ohm 1w 1% 2512 smd - CRCW2512274KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-274KAFTR-ND.
RES 274K OHM 1W 1% 2512 SMD - CRCW2512274KFKTG
Order 'res 274k ohm 1w 1% 2512 smd - CRCW2512274KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512274KFKTG-ND.
RES 27.4K OHM 1W 1% 2512 SMD - CRCW251227K4FKTG
Order 'res 27.4k ohm 1w 1% 2512 smd - CRCW251227K4FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251227K4FKTG-ND.
RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKTG
Order 'res 2.74k ohm 1w 1% 2512 smd - CRCW25122K74FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K74FKTG-ND.
RES 2.74K OHM 1/3W 0.1% 1210 - TNPW12102K74BETA
Order 'res 2.74k ohm 1/3w 0.1% 1210 - TNPW12102K74BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K74BETA-ND.
RES 27.4K OHM 1/3W 1% 1210 SMD - CRCW121027K4FKEA
Order 'res 27.4k ohm 1/3w 1% 1210 smd - CRCW121027K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KAACT-ND.
RES 274K OHM 1/3W 1% 1210 SMD - CRCW1210274KFKEA
Order 'res 274k ohm 1/3w 1% 1210 smd - CRCW1210274KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KAACT-ND.
Options for 2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K74BETA
Send this link via E-Mail
Help With This Screen
