Keywords:





2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BETA

RES 2.70K OHM 1/3W 0.1% 1210 - TNPW12102K70BETA - Resistors

Digi-Key Part Number TNPW12102K70BETA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12102K70BETA
DescriptionRES 2.70K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BETA
Technical/Catalog InformationTNPW12102K70BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.70K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW12102K70BETA
TNPW12102K70BETA

TNPW12102K70BETA Specification Sheet

Image of RES 2.70K OHM 1/3W 0.1% 1210 - TNPW12102K70BETA

RES 2.70K OHM 1/3W 0.1% 1210 - TNPW12102K70BETA (TNPW12102K70BETA-ND) - Resistors

Related parts 2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BETA
2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BETA
 Order 'res 2.70k ohm 1/3w 0.1% 1210 - TNPW12102K70BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K70BETA-ND.
270K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210270KBEEA
 Order 'res 270k ohm 1/3w 0.1% 1210 - TNPW1210270KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210270KBEEA-ND.
270K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210270KBEEN
 Order 'res 270k ohm 1/3w 0.1% 1210 - TNPW1210270KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210270KBEEN-ND.
270K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210270KBETA
 Order 'res 270k ohm 1/3w 0.1% 1210 - TNPW1210270KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210270KBETA-ND.
27.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121027K0BEEA
 Order 'res 27.0k ohm 1/3w 0.1% 1210 - TNPW121027K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121027K0BEEA-ND.
27.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121027K0BEEN
 Order 'res 27.0k ohm 1/3w 0.1% 1210 - TNPW121027K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121027K0BEEN-ND.
27.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121027K0BETA
 Order 'res 27.0k ohm 1/3w 0.1% 1210 - TNPW121027K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121027K0BETA-ND.
2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BEEA
 Order 'res 2.70k ohm 1/3w 0.1% 1210 - TNPW12102K70BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K70BEEA-ND.
2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BEEN
 Order 'res 2.70k ohm 1/3w 0.1% 1210 - TNPW12102K70BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K70BEEN-ND.
270K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210270KJNEA
 Order 'res 270k ohm 1/3w 5% 1210 smd - CRCW1210270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KVCT-ND.
270K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210270KJNEA
 Order 'res 270k ohm 1/3w 5% 1210 smd - CRCW1210270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KVDKR-ND.
270K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210270KJNEA
 Order 'res 270k ohm 1/3w 5% 1210 smd - CRCW1210270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270KVTR-ND.
270K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210270KJNTA
 Order 'res 270k ohm 1/3w 5% 1210 smd - CRCW1210270KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210270KJNTA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.

Options for 2.70K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K70BETA
Send this link via E-Mail
Help With This Screen

RES 2.70K OHM 1/3W 0.1% 1210 - TNPW12102K70BETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.70K OHM 1/3W 0.1% 1210 - TNPW12102K70BEEN Next: RES 2.70K OHM 1/3W 1% 1210 SMD - CRCW12102K70FKEA
RES 2.70K OHM 1/3W 0.1% 1210 - TNPW12102K70BETA