Keywords:





2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K67BEEA

RES 2.67K OHM 1/3W 0.1% 1210 - TNPW12102K67BEEA - Resistors

Digi-Key Part Number TNPW12102K67BEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12102K67BEEA
DescriptionRES 2.67K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K67BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K67BEEA
Technical/Catalog InformationTNPW12102K67BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.67K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12102K67BEEA
TNPW12102K67BEEA

TNPW12102K67BEEA Specification Sheet

Image of RES 2.67K OHM 1/3W 0.1% 1210 - TNPW12102K67BEEA

RES 2.67K OHM 1/3W 0.1% 1210 - TNPW12102K67BEEA (TNPW12102K67BEEA-ND) - Resistors

Related parts 2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K67BEEA
267K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512267KFKEG
 Order 'res 267k ohm 1w 1% 2512 smd - CRCW2512267KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512267KFKEG-ND.
267K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512267KFKTG
 Order 'res 267k ohm 1w 1% 2512 smd - CRCW2512267KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512267KFKTG-ND.
26.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251226K7FKEG
 Order 'res 26.7k ohm 1w 1% 2512 smd - CRCW251226K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251226K7FKEG-ND.
26.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251226K7FKTG
 Order 'res 26.7k ohm 1w 1% 2512 smd - CRCW251226K7FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251226K7FKTG-ND.
2.67K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K67FKEG
 Order 'res 2.67k ohm 1w 1% 2512 smd - CRCW25122K67FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K67FKEG-ND.
2.67K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K67FKTG
 Order 'res 2.67k ohm 1w 1% 2512 smd - CRCW25122K67FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K67FKTG-ND.
2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K67BEEA
 Order 'res 2.67k ohm 1/3w 0.1% 1210 - TNPW12102K67BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K67BEEA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210267KFKEA
 Order 'res 267k ohm 1/3w 1% 1210 smd - CRCW1210267KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210267KFKEA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210267KFKTA
 Order 'res 267k ohm 1/3w 1% 1210 smd - CRCW1210267KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210267KFKTA-ND.
26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121026K7FKEA
 Order 'res 26.7k ohm 1/3w 1% 1210 smd - CRCW121026K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121026K7FKEA-ND.
26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121026K7FKTA
 Order 'res 26.7k ohm 1/3w 1% 1210 smd - CRCW121026K7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121026K7FKTA-ND.
2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102K67FKEA
 Order 'res 2.67k ohm 1/3w 1% 1210 smd - CRCW12102K67FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K67FKEA-ND.
2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102K67FKTA
 Order 'res 2.67k ohm 1/3w 1% 1210 smd - CRCW12102K67FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K67FKTA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210267KBEEA
 Order 'res 267k ohm 1/3w 0.1% 1210 - TNPW1210267KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210267KBEEA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210267KBEEN
 Order 'res 267k ohm 1/3w 0.1% 1210 - TNPW1210267KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210267KBEEN-ND.

Options for 2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K67BEEA
Send this link via E-Mail
Help With This Screen

RES 2.67K OHM 1/3W 0.1% 1210 - TNPW12102K67BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.67K OHM 1/2W 1% AXIAL - RN 1/2 T2 2.67K 1% R Next: RES 2.67K OHM 1/3W 0.1% 1210 - TNPW12102K67BEEN
RES 2.67K OHM 1/3W 0.1% 1210 - TNPW12102K67BEEA